Schneider Electric Lexium SD3/BRS3 Series Single Shaft Stepper Motor 325V ac, 1.7Nm Torque, 116 x 38 mm Frame, 8 mm
- RS Stock No.:
- 119-579
- Mfr. Part No.:
- BRS368W130ABA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,160.49
(exc. GST)
$1,276.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,160.49 |
*price indicative
- RS Stock No.:
- 119-579
- Mfr. Part No.:
- BRS368W130ABA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Sub Type | Single Shaft | |
| Holding Torque | 1.7Nm | |
| Voltage | 325V ac | |
| Mount Type | Flange | |
| Frame Size | 116 x 38 mm | |
| Shaft Diameter | 8mm | |
| Current Rating | 900mA | |
| Winding Arrangement | Series Wound, 3-Phase | |
| Shaft Length | 21mm | |
| IP Rating | IP56, IP41 | |
| Number of Pole Pairs | 3 | |
| Width | 38mm | |
| Standards/Approvals | WEEE, IEC 50347, REACH, IEC 60072-1, CHINA RoHS, EU RoHS | |
| Length | 116mm | |
| Depth | 79mm | |
| Resistance Per Phase | 25Ω | |
| Output Speed | 3000rpm | |
| Series | Lexium SD3/BRS3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Sub Type Single Shaft | ||
Holding Torque 1.7Nm | ||
Voltage 325V ac | ||
Mount Type Flange | ||
Frame Size 116 x 38 mm | ||
Shaft Diameter 8mm | ||
Current Rating 900mA | ||
Winding Arrangement Series Wound, 3-Phase | ||
Shaft Length 21mm | ||
IP Rating IP56, IP41 | ||
Number of Pole Pairs 3 | ||
Width 38mm | ||
Standards/Approvals WEEE, IEC 50347, REACH, IEC 60072-1, CHINA RoHS, EU RoHS | ||
Length 116mm | ||
Depth 79mm | ||
Resistance Per Phase 25Ω | ||
Output Speed 3000rpm | ||
Series Lexium SD3/BRS3 | ||
- COO (Country of Origin):
- DE
The Schneider Electric high-quality 3-phase stepper motor designed for motion control applications. With a maximum mechanical speed of 3000 rpm and a holding torque of 1.7 N.m, this motor offers reliable performance and precision in industrial settings.
Features a 3-phase stepper motor with a shaft diameter of 8mm and length of 79mm
Comes with a maximum mechanical speed of 3000 rpm for efficient operation
Offers a holding torque of 1.7 N.m for reliable performance
Related links
- Schneider Electric Lexium SD3 Series Motion Control Motor Stepper Motor 325V ac 116 x 31 mm Frame, 8 mm
- Schneider Electric Lexium SD3 Series 3-Phase Stepper Motor Stepper Motor 48V 1.2 ° 8 mm
- Schneider Electric Lexium SD3 Series Motion Control Motor Stepper Motor 325V ac 171 x 73 mm Frame, 14 mm
- Schneider Electric Lexium SD3 Series Motion Control Motor Stepper Motor 325V ac 141 x 60 mm Frame, 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 8 mm
- Schneider Electric BRS3 Series 3-Phase Stepper Motor Stepper Motor 230V ac 1.8 °, 8 mm Shaft
- Schneider Electric Lexium SD3 Series Stepper Motor Stepper Motor 230V 1.2 ° 14 mm Shaft
- Schneider Electric BRS3 Series Stepper Motor 230 V ac 19.7Nm Torque 19 mm Shaft
