TUBESCA Aluminium Step Ladder, 1.25m platform height, 2.98 m open length
- RS Stock No.:
- 747-991
- Mfr. Part No.:
- 02374204
- Brand:
- TUBESCA
Subtotal (1 unit)*
$1,365.43
(exc. GST)
$1,501.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,365.43 |
*price indicative
- RS Stock No.:
- 747-991
- Mfr. Part No.:
- 02374204
- Brand:
- TUBESCA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUBESCA | |
| Product Type | Step Ladder | |
| Stiles Material | Aluminium | |
| Platform Height | 1.25m | |
| Open Length | 2.98m | |
| Weight | 12.3kg | |
| Base Spread | 980mm | |
| Standards/Approvals | EN 14183 | |
| Load Capacity | 150kg | |
| Base Width | 980mm | |
| Select all | ||
|---|---|---|
Brand TUBESCA | ||
Product Type Step Ladder | ||
Stiles Material Aluminium | ||
Platform Height 1.25m | ||
Open Length 2.98m | ||
Weight 12.3kg | ||
Base Spread 980mm | ||
Standards/Approvals EN 14183 | ||
Load Capacity 150kg | ||
Base Width 980mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The TUBESCA podium is an extra-large aluminium Step Stool designed to provide a secure and spacious working platform. With an impressive load capacity of 150 kg, this model features a robust structure with wide, 200 mm textured steps and a platform size of 600 x 600 mm, ensuring stability and comfort during use. Tailored for intensive professional use, the podium is Ideal for both flat ground applications and can be equipped with optional safety features like guardrails and a kit of two wheels for enhanced mobility. Designed for maximum safety and durability, this step stool is backed by a five-year warranty, reflecting its quality and reliability for demanding work environments.
Extra-large steps measuring 200 mm ensure safety and comfort
Wide platform of 600 x 600 mm provides ample workspace
Structure reinforced for maximum stability and security
Designed for professional use, suitable for intensive applications
Optional guardrails available for enhanced safety during use
Kit with two wheels Ø 100 mm for easy mobility is available
Five-year warranty reflects commitment to quality and durability
Compliant with EN 14183 standard for safety
Recyclable up to 94%, showcasing an environmentally friendly design
Related links
- TUBESCA Aluminium Step Ladder 2.39 m open length
- TUBESCA Aluminium 3 steps Step Ladder 2.73 m open length
- TUBESCA Aluminium 3 steps Step Ladder 2.59 m open length
- TUBESCA Aluminium 2 steps Step Ladder 0.7 m open length
- TUBESCA Aluminium 4 steps Step Ladder 1.4 m open length
- TUBESCA Anodised Aluminium 3 steps Step Ladder 66 m open length
- TUBESCA Anodised Aluminium 9 steps Step Ladder 3.98 m open length
- Zarges Aluminium 5 steps Step Ladder 2.15 m open length
