TUBESCA Aluminium Step Ladder, 670mm platform height, 2.39 m open length

Subtotal (1 unit)*

$817.21

(exc. GST)

$898.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$817.21

*price indicative

RS Stock No.:
747-981
Mfr. Part No.:
02379832
Brand:
TUBESCA
Find similar products by selecting one or more attributes.
Select all

Brand

TUBESCA

Product Type

Step Ladder

Stiles Material

Aluminium

Platform Height

670mm

Open Length

2.39m

Weight

4.2kg

Rung Material

Aluminium

Base Spread

390mm

Standards/Approvals

EN 14183

Load Capacity

150kg

Base Width

390mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The TUBESCA MODUL marchepied Step Stool is an aluminium step solution designed for enhanced safety and functionality in industrial settings. Built to accommodate 2 steps, this sturdy platform features anti-slip striated steps, measuring 560 x 200 mm, and an expansive platform of 560 x 400 mm, ensuring comfort and stability during use. The MODUL range is particularly suitable for intensive use on flat surfaces, with a maximum load capacity of 150 kg, making it a reliable choice for demanding work environments. With a generous five-year warranty, this product embodies durability and peace of mind, while being 94% recyclable, it supports eco-friendly practices. Its optional retractable wheels offer added convenience for transport and storage, positioning it as an adaptable solution for various access needs.

Manufactured from high-quality aluminium for strength and durability

Features anti-slip striated steps to ensure a secure footing

Designed with a spacious platform for comfortable use

Suitable for intensive use on flat surfaces, ensuring stability

Maximum load capacity of 150 kg to accommodate heavy workloads

Comes with a five-year warranty for added reassurance

94% recyclable, promoting sustainable use

Optional retractable wheels for ease of movement

Steps are replaceable, allowing for long-term use

Compatible with optional side rails for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy