Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-534
- Mfr. Part No.:
- 19841
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Staple | |
| Staple Size | 12 mm | |
| Quantity Per Package | 5000Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Staple | ||
Staple Size 12 mm | ||
Quantity Per Package 5000Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19841
The SAM Outillage Staples is expertly designed to meet your fastening needs with precision and reliability. Ideal for use with 6 16 mm staplers, the 12 mm staples provide versatility across various projects, ensuring you have the right staple at your fingertips. Crafted for superior performance, these staples guarantee a secure hold, allowing you to work efficiently without interruptions. Whether youre tackling DIY tasks or professional projects, this bulk supply keeps you stocked and ready to go. The combination of functionality and convenience makes this product a must have for both home and workplace environments, reinforcing your commitment to quality and excellence.
Offers exceptional holding strength for a wide range of applications
Compact packaging for easy storage and accessibility
Made from durable materials to withstand normal wear
Consumer friendly guarantee with support from the manufacturer
Environmentally conscious packaging to promote responsible use
