Rapid Galvanised Galvanised Steel Nail; 25 mm x
- RS Stock No.:
- 488-2171
- Mfr. Part No.:
- 40109535
- Brand:
- Rapid
Subtotal (1 unit)*
$38.38
(exc. GST)
$42.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.38 |
*price indicative
- RS Stock No.:
- 488-2171
- Mfr. Part No.:
- 40109535
- Brand:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Nail | |
| Nail Type | Finishing | |
| Finish | Galvanised | |
| Length | 25mm | |
| Head Type | Brad | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Nail | ||
Nail Type Finishing | ||
Finish Galvanised | ||
Length 25mm | ||
Head Type Brad | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Rapid No. 8 Brad Nail 25 mm
Versatile and high quality, these high performances, galvanised brads are ideal for many different kinds of finishing application such as moulding, beading or working with frames. Precision-cut legs optimise material penetration. Also available in stainless steel.
Features and Benefits
• 25 mm Brads x 1000;• Galvanized ;• Precision cut legs
Related links
- DeWALT Galvanised Steel Nail; 25 mm x 1.25 mm;
- DeWALT Stainless Steel Nail; 25 mm x 1.6 mm;
- DeWALT Steel Nail; 25 mm x 2.6 mm;
- RS PRO Bright Steel Ring Shank Nail; 25 mm x 2 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 25 mm x 1.8 mm; 500 g Bag
- RS PRO Bright Steel Oval Nail; 25 mm x 2 mm; 500 g Bag
- DeWALT Galvanised Nail; 25 mm x 1.6 mm;
- DeWALT Galvanised Nail; 25 mm x 1.25 mm;
