Wurth Elektronik Spacer Stud M3, 50 mm Body, Steel

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 box of 500 units)*

$393.00

(exc. GST)

$432.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 500$0.786$393.00-
1000 - 1500$0.77$385.002%
2000 +$0.754$377.004%

*price indicative

RS Stock No.:
176-8086
Mfr. Part No.:
970500361
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

50mm

Product Type

Spacer Stud

Gender

Female/Female

Material

Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

6mm

Hole Depth

6mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 50mm Length, 6mm Hex Across Flats - 970500361


This spacer stud provides a threaded female-to-female connection for separating components and creating fixed standoffs in assemblies. It is intended for applications requiring a hexagonal body for wrenching and a plated finish for surface protection. The component is suited to environments where standard M3 threading and a defined hole depth are required.

Features and Benefits:


• M3 threads on both ends enable straightforward panel-to-panel joining
• Hexagonal body allows positive torque with a 6mm spanner
• Gloss zinc finish reduces surface corrosion risk
• 6mm deep hole supports secure thread engagement
• Steel construction offers dimensional stability under load

Applications


• Suitable for mounting electronic modules with standard M3 fixings
• Ideal for separating chassis panels in Compact assemblies
• Used with printed circuit boards requiring female-female standoffs
• Can be used for fastening in test rigs and prototypes

What is the threaded configuration on this component?


It has M3 internal threads at both ends to accept M3 screws.

What tool size is required to tighten the body?


A 6mm across-flats hex key or spanner engages the hexagonal section.

How deep is the threaded hole for screw engagement?


The hole depth measures 6mm to provide consistent screw penetration.

What material and surface treatment are provided?


The part is MADE from steel with a gloss zinc-plated finish.

Is the product compliant with restricted substance standards?


It meets RoHS requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy