Wurth Elektronik Spacer Stud, M2.5 Thread, 16mm Body, Steel, Male/Female
- RS Stock No.:
- 176-8057
- Mfr. Part No.:
- 971160151
- Brand:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 176-8057
- Mfr. Part No.:
- 971160151
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Standoff, 16mm Length, Steel - 971160151
This standoff is a hex-shaped spacer designed to separate and secure components in assemblies where threaded male/female connections are required. It is manufactured from steel with a protective zinc-plated finish and complies with RoHS. The component provides a compact, mechanically stable Interface between parts using matching M2.5 threads.
Features and Benefits:
• Hexagonal profile provides enhanced grip during installation
• Zinc plating offers corrosion resistance for extended service
• Male/female threading enables blind and through fastening
• 6mm stud protrusion gives secure engagement in mating parts
• 5mm outside diameter maintains Compact spacing in tight assemblies
• Zinc plating offers corrosion resistance for extended service
• Male/female threading enables blind and through fastening
• 6mm stud protrusion gives secure engagement in mating parts
• 5mm outside diameter maintains Compact spacing in tight assemblies
Applications
• Suitable for mounting between circuit boards and panels
• Used with small electronic enclosures requiring spacers
• Ideal for stacked board assemblies needing threaded standoffs
• Can be used for fastening components where space is restricted
• Used with small electronic enclosures requiring spacers
• Ideal for stacked board assemblies needing threaded standoffs
• Can be used for fastening components where space is restricted
What thread sizes are used on the component?
Both ends accept M2.5 threaded fasteners enabling standard metric connections.
How does the hex shape affect assembly?
The hex form measures 5mm across the flats to allow a spanner or socket to hold and turn the spacer during tightening.
What is the length of the body and stud portion?
The overall body extends 16mm with a stud length of 6mm on one end.
Which finish is applied and why is it relevant?
A zinc-plated surface is applied to the steel to provide a protective metallic coating suitable for typical industrial environments.
Is this component compliant with known material restrictions?
It meets RoHS requirements limiting certain hazardous substances.
Related links
- Wurth Elektronik Spacer Stud 12mm Body Male/Female
- Wurth Elektronik Spacer Stud 16mm Body Male/Female
- Wurth Elektronik Spacer Stud 17mm Body Male/Female
- Wurth Elektronik Spacer Stud 12mm Body Male/Female
- Wurth Elektronik Spacer Stud M2.5 Brass
- Wurth Elektronik Spacer Stud M2.5 Brass
- Wurth Elektronik Spacer Stud M4 Steel
- Wurth Elektronik Spacer Stud M6 Steel
