Wurth Elektronik Threaded Standoff M3, 22 mm Body, Steel

Get a bulk buy discount

Add 20 more to save $0.36

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.86

(exc. GST)

$8.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship from another location
  • Plus 1,900 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.786$7.86-
20 - 40$0.768$7.68$0.36
50 - 90$0.75$7.50$1.80
100 - 240$0.732$7.32$5.40
250 +$0.714$7.14$18.00

*price indicative

RS Stock No.:
176-8382
Mfr. Part No.:
971220321
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Threaded Standoff

Length

22mm

Gender

Female/Female

Material

Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

Steel Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy