Ideal Industries IN-SURE Series Connector, 14AWG Wire, 16A Push-in

Subtotal (1 box of 10 units)*

$34.14

(exc. GST)

$37.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$34.14$3.414

*price indicative

RS Stock No.:
285-7545
Mfr. Part No.:
30-4000
Brand:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Product Type

Connector

Current

16A

Wire Size

14AWG

Mount Type

Screw

Voltage

250V

Series

IN-SURE

Termination Type

Push-in

Hazardous Area Certification

BS 5733

Standards/Approvals

BS 5733, BS 7671

RoHS Status: Exempt

COO (Country of Origin):
GB

Box Enclosure


The IDEAL® Box offers a fast, safe and maintenance-free enclosure installation. Designed for use with Push-In, Gen II Lever and SpliceLine® connectors, the enclosure complies with the BS 5733 and the 18th Edition of BS 7671 wiring regulations.

NO TOOLS REQUIRED - making installation simple and fast

SMALL - fits through a 50mm hole for spot light or similar installations

VERSATILE - one enclosure suits multiple installation requirements

EASY TO USE - no loose parts to fit or lose

SECURE YOUR CABLES IN SECONDS - patented cable grip system

MAINTENANCE FREE - eliminate the need for access panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy