Ideal Industries 30-08 Series Connector, 6-Way, 12AWG, 24 AWG Wire, 32A Push-in

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-7537
Mfr. Part No.:
30-088
Brand:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Number of Ways

6

Product Type

Connector

Current

32A

Wire Size

12AWG, 24AWG

Material

Polycarbonate

Voltage

450V

Series

30-08

Colour

Blue

Termination Type

Push-in

Maximum Operating Temperature

105°C

Enclosed

Yes

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA, UL

RoHS Status: Exempt

COO (Country of Origin):
JP

32A 6-port stacked Push-In wire connector


IDEAL® Push-In Connectors help you easily and quickly connect solid and stranded wire. Simply push conductors in — the low insertion force makes it easy. connectors include color-coding for quick identification and clear housing enabling visual verification of work. Their compact size and ergonomic design make them perfect for lighting installations, prefab wiring systems, as well as any branch circuitry wiring applications where a traditional twist-on wire connector would be used.

Fits any combination of 0.75mm2 - 4.0mm2 solid or 1.5mm2 - 2.5mm2 stranded (≤ 7 strands) copper conductors or tin-bonded flexible wire

Low insertion force for fast and easy connections

Ergonomic, easy to grip design

Compact size perfect for installations with limited space

Tough, clear shell gives visual verification of your connection

Colour coded for easy identification

BS 7671:2008 (18th Edition) compliant/CE and UL approved

Conform to EN 60998-1 and EN 60998-2-2 connecting device standards

cULus/E5238, CSA LR9706, CE, UKCA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy