Ideal Industries 30-50 Series Connector, 12AWG, 24 AWG Wire, 32A Push-in
- RS Stock No.:
- 285-7548
- Mfr. Part No.:
- 30-5011EU
- Brand:
- Ideal Industries
Subtotal (1 kit)*
$78.03
(exc. GST)
$85.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $78.03 |
*price indicative
- RS Stock No.:
- 285-7548
- Mfr. Part No.:
- 30-5011EU
- Brand:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | Connector | |
| Current | 32A | |
| Wire Size | 12AWG, 24AWG | |
| Material | Polycarbonate, Copper | |
| Voltage | 450V | |
| Series | 30-50 | |
| Colour | Black, Blue, Yellow, Red, Orange, Grey | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 105°C | |
| Enclosed | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 486C, UL 467, UL, UKCA, IEC 60998-2-2, IEC 60998-1, ENEC, CE, BS 7671:2018 (18th Edition) | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Connector | ||
Current 32A | ||
Wire Size 12AWG, 24AWG | ||
Material Polycarbonate, Copper | ||
Voltage 450V | ||
Series 30-50 | ||
Colour Black, Blue, Yellow, Red, Orange, Grey | ||
Termination Type Push-in | ||
Maximum Operating Temperature 105°C | ||
Enclosed Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 486C, UL 467, UL, UKCA, IEC 60998-2-2, IEC 60998-1, ENEC, CE, BS 7671:2018 (18th Edition) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
32A Push-In wire connector installer kit.
Strip, push, connect – the fastest way to make a connection.
The Push-In Wire Connector is perfect for residential, light commercial, lighting retrofit, and pre-fab wiring systems, or any other branch circuit wiring application where a traditional twist-on wire connector would be used. Simply push the wire in – the low insertion force makes it easy.
The colour-coded shell allows for quick identification of port configuration while the clear polycarbonate housing allows for visual verification of every connection. The ergonomic design is easier to grip which means more comfortable push-in connections. The compact size makes for easy installations in even the tightest spots or shallow boxes, and the tough, flame-retardant shell stands up to the harshest environments.
2, 3 and 4 port models can be used with the Box (30-4000) for a Maintenance Free installation as per BS 5733.
IEC 60998: 32A | 450V | 105° C (working), UL 467C: 20A |600V | 105° C (working)
Wire range: solid 0.75-4mm2 (20 – 12 AWG) - reusable; rigid stranded (≤7 strands) 1.5-2.5mm2 (18 AWG) -non-reusable, tin-bonded (<19 strands) 18 – 14 AWG -non-reusable
Clear shell allows verification of connection | Continuity test
Compact size perfect for installations with limited space
Colour coded for easy identification
Tough, UL 94V-2 flame-retardant shell rated at 105°C (221°F)
Approved for bonding and grounding applications
Conform to EN 60998-1 and EN 60998-2-2 connecting device standards, BS 7671:2008 (18th Edition) compliant
CE, UKCA and UL listed
- RS Stock No. 2857532
- Mfr. Part No. 30-0093
1 Box of 40
$30.10
- RS Stock No. 2857553
- Mfr. Part No. 30-5026EU
1 Kit
$159.41
- RS Stock No. 2857552
- Mfr. Part No. 30-5025EU
1 Kit
$56.60
- RS Stock No. 2857538
- Mfr. Part No. 30-090
1 Box of 50
$47.74
Related links
- Ideal Industries Gen II Lever Series Connector 24 AWG Wire, 32A Push-in
- Ideal Industries 30-08 Series Connector 12AWG 32A Push-in
- Ideal Industries 30-09 Series Connector 12AWG 32A Push-in
- Ideal Industries 30-08 Series Connector 12AWG 32A Push-in
- Ideal Industries Gen II Lever Series Connector 12AWG 32A Push-in
- Ideal Industries Gen II Lever Series Connector 12AWG 32A Push-in
- Ideal Industries 30-10 Series Connector 12AWG Wire, 32A Push-in
- Ideal Industries 30-10 Series Connector 12AWG Wire, 32A Push-in











