Ideal Industries 30-10 Series Connector, 4-Way, 12AWG Wire, 32A Push-in
- RS Stock No.:
- 285-7541
- Mfr. Part No.:
- 30-1034
- Brand:
- Ideal Industries
Subtotal (1 box of 100 units)*
$55.71
(exc. GST)
$61.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $55.71 | $0.557 |
*price indicative
- RS Stock No.:
- 285-7541
- Mfr. Part No.:
- 30-1034
- Brand:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | Connector | |
| Number of Ways | 4 | |
| Current | 32A | |
| Wire Size | 12AWG | |
| Contact Material | Copper | |
| Material | Polycarbonate | |
| Voltage | 1kV | |
| Colour | Orange, Blue, Red, Grey, Black, Yellow | |
| Series | 30-10 | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UKCA, BS 7671:2018 (18th Edition), UL, UL 467, UL 486C, CE, IEC 60998-1, IEC 60998-2-2, ENEC | |
| Hazardous Area Certification | No | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Connector | ||
Number of Ways 4 | ||
Current 32A | ||
Wire Size 12AWG | ||
Contact Material Copper | ||
Material Polycarbonate | ||
Voltage 1kV | ||
Colour Orange, Blue, Red, Grey, Black, Yellow | ||
Series 30-10 | ||
Termination Type Push-in | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UKCA, BS 7671:2018 (18th Edition), UL, UL 467, UL 486C, CE, IEC 60998-1, IEC 60998-2-2, ENEC | ||
Hazardous Area Certification No | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Push-In Wire Connectors 4-Port (100/BX)
Strip, push, connect – the fastest way to make a connection.
The Push-In Wire Connector is perfect for residential, light commercial, lighting retrofit, and pre-fab wiring systems, or any other branch circuit wiring application where a traditional twist-on wire connector would be used. Simply push the wire in – the low insertion force makes it easy.
The colour-coded shell allows for quick identification of port configuration while the clear polycarbonate housing allows for visual verification of every connection. The ergonomic design is easier to grip which means more comfortable push-in connections. The compact size makes for easy installations in even the tightest spots or shallow boxes, and the tough, flame-retardant shell stands up to the harshest environments.
2, 3 and 4 port models can be used with the Box (30-4000) for a Maintenance Free installation as per BS 5733.
IEC 60998: 32A | 450V | 105° C (working), UL 467C: 20A |600V | 105° C (working)
Wire range: solid 0.75-4mm2 (20 – 12 AWG) - reusable; rigid stranded (≤7 strands) 1.5-2.5mm2 (18 AWG) -non-reusable, tin-bonded (<19 strands) 18 – 14 AWG -non-reusable
Clear shell allows verification of connection | Continuity test
Compact size perfect for installations with limited space
Colour coded for easy identification
Tough, UL 94V-2 flame-retardant shell rated at 105°C (221°F)
Approved for bonding and grounding applications
Conform to EN 60998-1 and EN 60998-2-2 connecting device standards, BS 7671:2008 (18th Edition) compliant
CE, UKCA and UL listed
Related links
- Ideal Industries 30-10 Series Connector 12AWG Wire, 32A Push-in
- Ideal Industries 30-10 Series Connector 12AWG Wire, 32A Push-in
- Ideal Industries 30-08 Series Connector 12AWG 32A Push-in
- Ideal Industries 30-09 Series Connector 12AWG 32A Push-in
- Ideal Industries 30-08 Series Connector 12AWG 32A Push-in
- Ideal Industries 30-50 Series Connector 24 AWG Wire, 32A Push-in
- Ideal Industries Gen II Lever Series Connector 12AWG 32A Push-in
- Ideal Industries Gen II Lever Series Connector 12AWG 32A Push-in
