Ideal Industries Gen II Lever Series Connector, 12AWG, 24 AWG Wire, 32A Push-in

Subtotal (1 kit)*

$56.60

(exc. GST)

$62.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$56.60

*price indicative

RS Stock No.:
285-7552
Mfr. Part No.:
30-5025EU
Brand:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Product Type

Connector

Current

32A

Wire Size

12AWG, 24AWG

Material

Copper, Polycarbonate

Voltage

600V

Colour

Grey, Blue, Yellow, Orange, Red, Black

Series

Gen II Lever

Termination Type

Push-in

Maximum Operating Temperature

105°C

Enclosed

Yes

Hazardous Area Certification

No

Standards/Approvals

IEC 60998-2-2, UL 486C, BS 7671:2018 (18th Edition), UL 467, UKCA, UL, ENEC, CE, IEC 60998-1

RoHS Status: Exempt

Push In and Lever Wire Connector Kit 80 pcs.


80-piece 32A Push-In and Lever kit containing 10 each of 2-, 3-, 4- and 6-port, 5 5-port plus 15 in-line wire connectors

The SpliceLine® in-line wire connector provides a crimp-free, solderless butt Splice.

Conforming to BS7671:2018, the 32A two-port model accepts up to 4.0 mm² solid wire allowing one connector to do the job of multiple through-crimps. Wire range: 0.5mm² - 4.0mm² for solid (20-12 AWG) | 1.0 mm² - 2.5 mm² for stranded (16-12 AWG ≤19 strands) | tin bonded 18-14 AWG ≤19strands). Stripping Length: 13 mm.

Its small size and tool-free application makes SpliceLine® the obvious solution for connecting wires in a broad range of applications, including prefabricated wiring, lighting and ring main circuits.

Strip, push, connect – the fastest way to make a connection.

The 32A Push-In Wire Connector is perfect for residential, light commercial, lighting retrofit, and pre-fab wiring systems, or any other branch circuit wiring application where a traditional twist-on wire connector would be used. Simply push the wire in – the low insertion force makes it easy. Wire range: solid 0.75-4mm2 (20 – 12 AWG) - reusable; rigid stranded (≤7 strands) 1.5-2.5 mm² (18 AWG) -non-reusable, tin-bonded (<19 strands) 18 – 14 AWG -non-reusable. Stripping length: 2-, 3- and 4-port: 13 mm | 5-, 6- and 8-port: 11 mm.

IDEAL® Lever Connectors quickly and securely join solid, stranded, and flexible wires. Utilising the latest connection technologies, they are available in 2-, 3- and 5-port models and can accommodate multiple wires of different types of sizes. They offer a fast, simple and cost-effective alternative to terminal strips allowing electrical professionals to save time and money on site while achieving easier, more consistent terminations for wires up to 4mm2 (12AWG) and 32 Amps. Wire Range: solid and rigid stranded wires (7 strands) - 0.2mm² to 4.0 mm²; flexible wires - 0.14 mm² to 4.0 mm² (24 - 12 AWG). Strip Length: 11-12 mm | 0.45"

For use in all applications up to 32A including lighting, access control, radial and final ring circuits.

Wire Range: Lever: solid and rigid stranded wires (7 strands) - 0.2 mm² to 4.0 mm²; flexible wires - 0.14 mm² to 4.0 mm² (24 - 12 AWG). Strip Length: 11-12 mm | 0.45". Push-In: solid - 0.75-4 mm²; stranded - 1.5-2.5 mm². Strip Length: 13 mm. SpliceLine: solid - 0.5-4 mm²; stranded - 1-2.4 mm². Strip Length: 13 mm

BS 7671:2018 (18th Edition), IEC 60998 and UL 486C compliant

CE, UKCA, UL and ENEC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy