Phoenix Contact SP Series Terminal Plug, 8-Way, 12AWG, 28 AWG Wire, 24A Spring Cage
- RS Stock No.:
- 224-9901
- Mfr. Part No.:
- 3040326
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$399.47
(exc. GST)
$439.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $15.979 | $399.48 |
*price indicative
- RS Stock No.:
- 224-9901
- Mfr. Part No.:
- 3040326
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 8 | |
| Product Type | Terminal Plug | |
| Current | 24A | |
| Wire Size | 12AWG, 28AWG | |
| Fused | No | |
| Contact Material | Polyamide | |
| Material | Polyamide | |
| Voltage | 500V | |
| Pitch | 5.2mm | |
| Wire Protection | No | |
| Series | SP | |
| Cable CSA | 4mm² | |
| Colour | Grey | |
| Termination Type | Spring Cage | |
| Minimum Operating Temperature | -60°C | |
| Gender | Male | |
| Enclosed | No | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | IEC 61984 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 8 | ||
Product Type Terminal Plug | ||
Current 24A | ||
Wire Size 12AWG, 28AWG | ||
Fused No | ||
Contact Material Polyamide | ||
Material Polyamide | ||
Voltage 500V | ||
Pitch 5.2mm | ||
Wire Protection No | ||
Series SP | ||
Cable CSA 4mm² | ||
Colour Grey | ||
Termination Type Spring Cage | ||
Minimum Operating Temperature -60°C | ||
Gender Male | ||
Enclosed No | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification IEC 61984 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plug with 8 number of positions has spring cage connection method. It is made up of the PA material and available in grey colour.
Large-surface labelling option
Practical coding option
- RS Stock No. 2252814
- Mfr. Part No. 3043213
Each (In a Pack of 50)
$5.786
- RS Stock No. 2249913
- Mfr. Part No. 3041037
Each (In a Pack of 50)
$3.021
- RS Stock No. 2249916
- Mfr. Part No. 3041079
Each (In a Pack of 50)
$2.641
- RS Stock No. 2252862
- Mfr. Part No. 3061020
Each (In a Pack of 50)
$3.097
Related links
- Phoenix Contact SPV Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SPDB Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SPB Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SP Series Terminal Plug 10AWG 32A Spring Cage
- Phoenix Contact SP Series Terminal Plug 28AWG Wire, 32A Spring Cage
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp












