MEAN WELL IP65, IP67 1 Output LED Driver, 54V, 240 W, 4.45A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-890
- Distrelec Article No.:
- 301-34-710
- Mfr. Part No.:
- ELG-240-54B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$115.12
(exc. GST)
$126.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $115.12 |
*price indicative
- RS Stock No.:
- 424-890
- Distrelec Article No.:
- 301-34-710
- Mfr. Part No.:
- ELG-240-54B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240W | |
| Input Voltage | 142V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 27V, 54V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 4.45A | |
| Standards/Approvals | EAC TP TC 020, BS EN/EN62384, GB17625.1, BS EN/ EN61000-3-3, KC KN15, IEC/BS EN/ES/NZS 61347-2-13, BS EN/EN55015, IEC/BS EN/ES/NZS 61347-1, GB19510.1, BIS IS15885, IP65 or IP67, GB/T 17743, KN61547, GB19510.14, BS EN/EN61000-3-2 Class C, UL8750, CSA C22.2 No. 250.13-12, EAC TP TC 004, KC61347-2-13, KC61347-1 | |
| Number of Outputs | 1 | |
| Series | ELG | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 240W | ||
Input Voltage 142V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 27V, 54V | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 4.45A | ||
Standards/Approvals EAC TP TC 020, BS EN/EN62384, GB17625.1, BS EN/ EN61000-3-3, KC KN15, IEC/BS EN/ES/NZS 61347-2-13, BS EN/EN55015, IEC/BS EN/ES/NZS 61347-1, GB19510.1, BIS IS15885, IP65 or IP67, GB/T 17743, KN61547, GB19510.14, BS EN/EN61000-3-2 Class C, UL8750, CSA C22.2 No. 250.13-12, EAC TP TC 004, KC61347-2-13, KC61347-1 | ||
Number of Outputs 1 | ||
Series ELG | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL Constant Current LED Driver 240 W Output 0 to 10 V dc
- MEAN WELL 240 W Output, 4.45A DALI
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output 10V PWM Signal or Resistance, 0 to 10 V
- MEAN WELL Constant Current LED Driver 240 W Output 10V PWM Signal or Resistance, 0 to 10 V dc
- MEAN WELL LED Driver 150 W Output, 2.8A 3 in 1 Dimming
- MEAN WELL 240 W Output
- MEAN WELL LED Driver 240 W Output, 1400mA 3 in 1 Dimming
