Phoenix Contact SP Series Terminal Plug, 1-Way, 10AWG, 28 AWG Wire, 32A Spring Cage
- RS Stock No.:
- 225-2863
- Mfr. Part No.:
- 3061033
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$232.75
(exc. GST)
$256.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $4.655 | $232.75 |
*price indicative
- RS Stock No.:
- 225-2863
- Mfr. Part No.:
- 3061033
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 1 | |
| Product Type | Terminal Plug | |
| Current | 32A | |
| Wire Size | 10AWG, 28AWG | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Voltage | 800V | |
| Pitch | 6.2mm | |
| Colour | Blue | |
| Series | SP | |
| Cable CSA | 0.08mm², 4mm² | |
| Wire Protection | No | |
| Termination Type | Spring Cage | |
| Minimum Operating Temperature | -60°C | |
| Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Enclosed | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 1 | ||
Product Type Terminal Plug | ||
Current 32A | ||
Wire Size 10AWG, 28AWG | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Voltage 800V | ||
Pitch 6.2mm | ||
Colour Blue | ||
Series SP | ||
Cable CSA 0.08mm², 4mm² | ||
Wire Protection No | ||
Termination Type Spring Cage | ||
Minimum Operating Temperature -60°C | ||
Gender Male | ||
Maximum Operating Temperature 105°C | ||
Enclosed No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plug with 1 number of positions has spring cage connection method. It is made up of the PA material and available in blue colour.
Large-surface labelling option
Practical coding option
Tested for railway applications
Related links
- Phoenix Contact SC Series DIN Rail Terminal Block 10AWG 32A Spring Cage
- Phoenix Contact SP Series Terminal Plug 28AWG Wire, 32A Spring Cage
- Phoenix Contact SP Series Terminal Plug 12AWG 24A Spring Cage
- WAGO 862 Series Terminal Strip 12AWG 32A Spring Cage
- WAGO 221 Series Lever Connector 12AWG 32A Spring Cage
- Phoenix Contact SPV Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SPDB Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SPB Series Terminal Plug 12AWG 24A Spring Cage
