Phoenix Contact SPB Series Terminal Plug, 1-Way, 12AWG, 28 AWG Wire, 24A Spring Cage
- RS Stock No.:
- 224-9909
- Mfr. Part No.:
- 3040724
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$148.70
(exc. GST)
$163.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.974 | $148.70 |
*price indicative
- RS Stock No.:
- 224-9909
- Mfr. Part No.:
- 3040724
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 1 | |
| Product Type | Terminal Plug | |
| Current | 24A | |
| Wire Size | 12AWG, 28AWG | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Voltage | 500V | |
| Pitch | 5.2mm | |
| Wire Protection | No | |
| Series | SPB | |
| Colour | Blue | |
| Cable CSA | 4mm² | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Spring Cage | |
| Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Enclosed | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 1 | ||
Product Type Terminal Plug | ||
Current 24A | ||
Wire Size 12AWG, 28AWG | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Voltage 500V | ||
Pitch 5.2mm | ||
Wire Protection No | ||
Series SPB | ||
Colour Blue | ||
Cable CSA 4mm² | ||
Minimum Operating Temperature -60°C | ||
Termination Type Spring Cage | ||
Gender Male | ||
Maximum Operating Temperature 130°C | ||
Enclosed No | ||
Standards/Approvals No | ||
Hazardous Area Certification IEC 61984 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plug with 1 number of positions has spring cage connection method. It is made up of the PA material and available in blue colour.
Plug with bridging option, for use with basic terminal blocks
Degree of pollution 3
Overvoltage category III
Related links
- Phoenix Contact SPB Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SPV Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SPDB Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SP Series Terminal Plug 12AWG 24A Spring Cage
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A
