Infineon SRAM, CY62187EV30LL-55BAXI- 64 MB
- RS Stock No.:
- 273-5286
- Mfr. Part No.:
- CY62187EV30LL-55BAXI
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$149.01
(exc. GST)
$163.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $149.01 | - |
| 10 - 24 | $134.11 | 9% |
| 25 - 49 | $128.43 | 13% |
| 50 + | $125.89 | 15% |
*price indicative
- RS Stock No.:
- 273-5286
- Mfr. Part No.:
- CY62187EV30LL-55BAXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 64MB | |
| Product Type | SRAM | |
| Organisation | 4M x 16 | |
| Number of Words | 4000K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 55ns | |
| Minimum Supply Voltage | 300mV | |
| Maximum Supply Voltage | 3.9V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | FBGA | |
| Pin Count | 48 | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.5mm | |
| Height | 8mm | |
| Standards/Approvals | RoHS | |
| Series | CY62187EV30 | |
| Width | 1.4mm | |
| Supply Current | 55mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 64MB | ||
Product Type SRAM | ||
Organisation 4M x 16 | ||
Number of Words 4000K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 55ns | ||
Minimum Supply Voltage 300mV | ||
Maximum Supply Voltage 3.9V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type FBGA | ||
Pin Count 48 | ||
Maximum Operating Temperature 85°C | ||
Length 9.5mm | ||
Height 8mm | ||
Standards/Approvals RoHS | ||
Series CY62187EV30 | ||
Width 1.4mm | ||
Supply Current 55mA | ||
The Infineon SRAM is a high performance CMOS static RAM organized as 4M words by 16 bits. This device features an advanced circuit design to provide ultra low active current. It is ideal for providing More Battery Life™ in portable applications such as cellular phones. The device also has an automatic power down feature that significantly reduces power consumption by 99 percent when addresses are not toggling.
Very high speed
Ultra low active power
Ultra low standby power
CMOS for optimum speed and power
Automatic power down when deselected
