Infineon SRAM, CY14B108N-ZSP45XI- 8 MB

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$109.36

(exc. GST)

$120.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$109.36-
10 - 24$101.457%
25 - 49$96.8011%
50 - 74$94.2513%
75 +$91.8516%

*price indicative

RS Stock No.:
273-5254
Mfr. Part No.:
CY14B108N-ZSP45XI
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

SRAM

Memory Size

8MB

Organisation

512k x 16

Number of Words

512K

Number of Bits per Word

16

Maximum Random Access Time

45ns

Minimum Supply Voltage

500mV

Maximum Supply Voltage

4.1V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

TSOP

Pin Count

54

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

22.52mm

Height

10.26mm

Width

1.05mm

Series

CY14B108N

Automotive Standard

No

The Infineon SRAM is a fast static RAM with a non volatile element in each memory cell. The memory is organized as 1024 Kbytes of 8 bits each or 512 K words of 16 bits each. The embedded non volatile elements incorporate Quantum Trap technology, producing the worlds most reliable non volatile memory. The SRAM provides infinite read and write cycles, while independent non volatile data resides in the highly reliable Quantum Trap cell. Data transfers from the SRAM to the non volatile elements takes place automatically at power down. On power up, data is restored to the SRAM from the non volatile memory. Both the STORE and RECALL operations are also available under software control.

Pb free

RoHS compliant

20 year data retention

Infinite read write and recall cycles

1 million STORE cycles to QuantumTrap

RECALL to SRAM initiated by software or power up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy