Infineon SRAM, CY62187EV30LL-55BAXI- 64 MB
- RS Stock No.:
- 273-5285
- Mfr. Part No.:
- CY62187EV30LL-55BAXI
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tray of 210 units)*
$27,208.86
(exc. GST)
$29,929.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 210 + | $129.566 | $27,208.86 |
*price indicative
- RS Stock No.:
- 273-5285
- Mfr. Part No.:
- CY62187EV30LL-55BAXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 64MB | |
| Product Type | SRAM | |
| Organisation | 4M x 16 | |
| Number of Words | 4000K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 55ns | |
| Minimum Supply Voltage | 300mV | |
| Maximum Supply Voltage | 3.9V | |
| Mount Type | Surface | |
| Package Type | FBGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 48 | |
| Maximum Operating Temperature | 85°C | |
| Series | CY62187EV30 | |
| Width | 1.4mm | |
| Height | 8mm | |
| Standards/Approvals | RoHS | |
| Length | 9.5mm | |
| Supply Current | 55mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 64MB | ||
Product Type SRAM | ||
Organisation 4M x 16 | ||
Number of Words 4000K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 55ns | ||
Minimum Supply Voltage 300mV | ||
Maximum Supply Voltage 3.9V | ||
Mount Type Surface | ||
Package Type FBGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 48 | ||
Maximum Operating Temperature 85°C | ||
Series CY62187EV30 | ||
Width 1.4mm | ||
Height 8mm | ||
Standards/Approvals RoHS | ||
Length 9.5mm | ||
Supply Current 55mA | ||
The Infineon SRAM is a high performance CMOS static RAM organized as 4M words by 16 bits. This device features an advanced circuit design to provide ultra low active current. It is ideal for providing More Battery Life™ in portable applications such as cellular phones. The device also has an automatic power down feature that significantly reduces power consumption by 99 percent when addresses are not toggling.
Very high speed
Ultra low active power
Ultra low standby power
CMOS for optimum speed and power
Automatic power down when deselected
