Alliance Memory CMOS SRAM, AS6C6416-55TIN- 64 MB
- RS Stock No.:
- 230-8467
- Mfr. Part No.:
- AS6C6416-55TIN
- Brand:
- Alliance Memory
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$73.24
(exc. GST)
$80.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 96 unit(s) shipping from 22 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $73.24 |
| 10 - 24 | $71.89 |
| 25 - 49 | $70.59 |
| 50 - 99 | $69.31 |
| 100 + | $68.03 |
*price indicative
- RS Stock No.:
- 230-8467
- Mfr. Part No.:
- AS6C6416-55TIN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | CMOS SRAM | |
| Memory Size | 64MB | |
| Organisation | 4M x 16 bit | |
| Number of Words | 8K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 16bit | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP-48 I | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 48 | |
| Height | 1.20mm | |
| Width | 12.10mm | |
| Series | AS6C6416-55TIN | |
| Length | 20.20mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 12mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type CMOS SRAM | ||
Memory Size 64MB | ||
Organisation 4M x 16 bit | ||
Number of Words 8K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 16bit | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP-48 I | ||
Maximum Operating Temperature 85°C | ||
Pin Count 48 | ||
Height 1.20mm | ||
Width 12.10mm | ||
Series AS6C6416-55TIN | ||
Length 20.20mm | ||
Standards/Approvals RoHS | ||
Supply Current 12mA | ||
Automotive Standard No | ||
The Alliance Memory AS6C6416 is a 67,108,864-bit low power CMOS static random access memory organized as 4,194,304 words by 16 bits or 8,388,608 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.
Fully static operation
Tri-state output
Related links
- Alliance Memory CMOS SRAM- 64 MB
- Alliance Memory Low Power CMOS SRAM, AS6C4008A-55STIN- 4 MB
- Alliance Memory Low Power CMOS SRAM- 64 kB
- Alliance Memory Low Power CMOS SRAM- 4 MB
- Alliance Memory SRAM, AS6C1008-55TIN- 1 MB
- Alliance Memory SRAM, AS6C4008-55TIN- 4 MB
- Alliance Memory Low Power CMOS SRAM, AS6C6264-55PIN- 64 kB
- Alliance Memory SRAM- 4 MB
