Infineon SRAM, CY62137FV30LL-45BVXI- 2 MB
- RS Stock No.:
- 171-0970
- Mfr. Part No.:
- CY62137FV30LL-45BVXI
- Brand:
- Infineon
This image is representative of the product range
Add 960 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 480 units)*
$1,928.64
(exc. GST)
$2,121.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 480 - 480 | $4.018 | $1,928.64 | - |
| 960 - 1440 | $3.917 | $1,880.16 | 2% |
| 1920 + | $3.857 | $1,851.36 | 4% |
*price indicative
- RS Stock No.:
- 171-0970
- Mfr. Part No.:
- CY62137FV30LL-45BVXI
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 2MB | |
| Organisation | 128K x 16 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 45ns | |
| Address Bus Width | 16bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 2.2V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | VFBGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 48 | |
| Maximum Operating Temperature | 85°C | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Height | 810μm | |
| Series | CY62137FV30 | |
| Width | 8mm | |
| Automotive Standard | No | |
| Supply Current | 18mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 2MB | ||
Organisation 128K x 16 bit | ||
Number of Words 128k | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 45ns | ||
Address Bus Width 16bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 2.2V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type VFBGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 48 | ||
Maximum Operating Temperature 85°C | ||
Length 6mm | ||
Standards/Approvals No | ||
Height 810μm | ||
Series CY62137FV30 | ||
Width 8mm | ||
Automotive Standard No | ||
Supply Current 18mA | ||
