Infineon SRAM, CY7C1041GN-10ZSXI- 4 MB
- RS Stock No.:
- 181-7448
- Mfr. Part No.:
- CY7C1041GN-10ZSXI
- Brand:
- Infineon
This image is representative of the product range
Add 270 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 135 units)*
$1,408.19
(exc. GST)
$1,548.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 135 - 135 | $10.431 | $1,408.19 | - |
| 270 - 405 | $10.17 | $1,372.95 | 2% |
| 540 + | $10.014 | $1,351.89 | 3% |
*price indicative
- RS Stock No.:
- 181-7448
- Mfr. Part No.:
- CY7C1041GN-10ZSXI
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 4MB | |
| Organisation | 256 k x 16 Bit | |
| Number of Words | 256K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 16bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 4.5V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 44 | |
| Length | 18.51mm | |
| Standards/Approvals | No | |
| Width | 10.26mm | |
| Series | CY7C1041GN | |
| Height | 1.04mm | |
| Automotive Standard | No | |
| Supply Current | 45mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 4MB | ||
Organisation 256 k x 16 Bit | ||
Number of Words 256K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 16bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 4.5V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP | ||
Maximum Operating Temperature 85°C | ||
Pin Count 44 | ||
Length 18.51mm | ||
Standards/Approvals No | ||
Width 10.26mm | ||
Series CY7C1041GN | ||
Height 1.04mm | ||
Automotive Standard No | ||
Supply Current 45mA | ||
