Cypress Semiconductor, CY7C1061GN30-10ZS
- RS Stock No.:
- 194-8925
- Mfr. Part No.:
- CY7C1061GN30-10ZSXI
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-8925
- Mfr. Part No.:
- CY7C1061GN30-10ZSXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 16Mbit | |
| Organisation | 1M x 16 | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 10ns | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 16Mbit | ||
Organisation 1M x 16 | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 10ns | ||
The Cypress Semiconductor CY7C1061GN/CY7C10612GN is a high performance CMOS static RAM organized as 1,048,576 words by 16 bits. The input or output pins are placed in a high impedance state when the device is deselected, the outputs are disabled, the BHE and BLE are disabled, or during a write operation.
High speed typically of 10 ns
Low active power
Automatic power down when deselected
TTL compatible inputs and outputs
Offered in dual chip enable options
Low active power
Automatic power down when deselected
TTL compatible inputs and outputs
Offered in dual chip enable options
Related links
- Cypress Semiconductor, CY7C1061GN30-10ZS
- Cypress Semiconductor, CY7C1021CV33-10ZS
- Cypress Semiconductor, CY7C1381KV33-100A
- Cypress Semiconductor, CY7C1412KV18-250B
- Cypress Semiconductor, CY7C1061G30-10BVJ
- Cypress Semiconductor, CY7C1019DV33-10BV
- Cypress Semiconductor SRAM- 1 MB
- Cypress Semiconductor, CY7C1371KV33-100A
