- RS Stock No.:
- 520-337
- Mfr. Part No.:
- 1-480319-0
- Brand:
- TE Connectivity
520 In AU stock for next working day delivery
830 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.541
(exc. GST)
$0.595
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | $0.541 | $5.41 |
200 - 740 | $0.532 | $5.32 |
750 - 2990 | $0.516 | $5.16 |
3000 - 5990 | $0.503 | $5.03 |
6000 + | $0.492 | $4.92 |
*price indicative |
- RS Stock No.:
- 520-337
- Mfr. Part No.:
- 1-480319-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Commercial MATE-N-LOK Free Hanging Pin Housings
Commercial MATE-N-LOK free hanging receptacle/cap style pin housings with a 5.08mm centreline for use in wire to wire applications. These Commercial MATE-N-LOK cable mount pin housings are made from natural color UL94V-2 nylon and are fully polarized with integral locking devices.
For suitable contacts see stock numbers 520-371 or 719-0399 typically.
For suitable contacts see stock numbers 520-371 or 719-0399 typically.
Stock number 797-3144 (4 way) has UL 94V-0 rated housing material.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Commercial MATE-N-LOK Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Commercial MATE-N-LOK |
For Use With | Socket Housing |
Body Orientation | Straight |
Length | 15.49mm |
Width | 23.88mm |
Housing Material | Nylon |