Cypress Semiconductor, CY7C1061GN30-10ZS

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
194-8926
Mfr. Part No.:
CY7C1061GN30-10ZSXI
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

16Mbit

Organisation

1M x 16

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

The Cypress Semiconductor CY7C1061GN/CY7C10612GN is a high performance CMOS static RAM organized as 1,048,576 words by 16 bits. The input or output pins are placed in a high impedance state when the device is deselected, the outputs are disabled, the BHE and BLE are disabled, or during a write operation.

High speed typically of 10 ns
Low active power
Automatic power down when deselected
TTL compatible inputs and outputs
Offered in dual chip enable options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy