Cypress Semiconductor, CY7C1371KV33-100A
- RS Stock No.:
- 194-8950
- Mfr. Part No.:
- CY7C1371KV33-100AXC
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-8950
- Mfr. Part No.:
- CY7C1371KV33-100AXC
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 18Mbit | |
| Organisation | 512k x 36 | |
| Number of Words | 512k | |
| Number of Bits per Word | 36bit | |
| Maximum Random Access Time | 6.5ns | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 18Mbit | ||
Organisation 512k x 36 | ||
Number of Words 512k | ||
Number of Bits per Word 36bit | ||
Maximum Random Access Time 6.5ns | ||
The Cypress Semiconductor CY7C1371KV33 are 3.3 V, 512K ´ 36 synchronous flow through burst SRAM designed specifically to support unlimited true back-to-back read/write operations with no wait state insertion. It is equipped with the advanced no bus latency logic required to enable consecutive read/write operations with data being transferred on every clock cycle. This feature dramatically improves the throughput of data through the SRAM, especially in systems that require frequent write-read transitions.
Supports up to 133 MHz bus operations with zero wait states
Data is transferred on every clock
Pin-compatible and functionally equivalent to ZBT devices
Internally self-timed output buffer control to eliminate the need to use OE
Registered inputs for flow through operation
Byte write capability
Data is transferred on every clock
Pin-compatible and functionally equivalent to ZBT devices
Internally self-timed output buffer control to eliminate the need to use OE
Registered inputs for flow through operation
Byte write capability
Related links
- Cypress Semiconductor, CY7C1371KV33-100A
- Cypress Semiconductor, CY7C1381KV33-100A
- Cypress Semiconductor, CY7C1345G-100AXC
- Cypress Semiconductor, CY7C1021CV33-10ZS
- Cypress Semiconductor, CY7C1412KV18-250B
- Cypress Semiconductor, CY7C1061G30-10BVJ
- Cypress Semiconductor, CY7C1019DV33-10BV
- Cypress Semiconductor SRAM- 1 MB
