Cypress Semiconductor, CY7C1021CV33-10ZS

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
194-8910
Mfr. Part No.:
CY7C1021CV33-10ZSXA
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

1Mbit

Organisation

64k x 16

Number of Words

64k

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

The Cypress Semiconductor CY7C1021CV33 is a high performance CMOS static RAM organized as 65,536 words by 16 bits. This device has an automatic power down feature that significantly reduces power consumption when deselected.

High speed typically of 10 ns
Low active power
Automatic power down when deselected
CMOS for optimum speed and power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy