Cypress Semiconductor, CY7C1019DV33-10BV

Unavailable
RS will no longer stock this product.
RS Stock No.:
194-8903
Mfr. Part No.:
CY7C1019DV33-10BVXI
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

1Mbit

Organisation

128k x 8

Number of Words

128k

Number of Bits per Word

8bit

Maximum Random Access Time

10ns

The Cypress Semiconductor CY7C1018DV33/CY7C1019DV33 is a high performance CMOS static RAM organized as 131,072 words by 8 bits. Easy memory expansion is provided by an active LOW chip enable (CE), an active LOW output Enable (OE), and three-state drivers.

High speed typically of 10 ns
Low standby power
Automatic power down when deselected
TTL-compatible inputs and outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy