RS PRO Steel 20 Teeth Spur Gear, 1 Module, 6mm Bore, 20 mm Pitch Diam, 14 mm Hub Diam

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.90

(exc. GST)

$39.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$35.90
10 - 24$34.10
25 - 49$32.42
50 - 249$30.79
250 +$29.24

*price indicative

RS Stock No.:
878-7904
Distrelec Article No.:
304-19-913
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spur Gear

Module

1

Number of Teeth

20

Material

Steel

Bore Diameter

6mm

Pitch Diameter

20mm

Hub Diameter

14mm

Face Width

5mm

Pressure Angle

20°

Standards/Approvals

Grade / Quality 9 or equivalent, DIN 3962, DIN 3963, DIN 867

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Steel Spur Gears


Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.

Also known as


  • Straight gears

  • Straight-cut gears

  • Spur wheels

  • Spur gearing

  • Features and Benefits


  • Steel EN8 (080M40/080M46) or equivalent

  • 20° pressure angle

  • Metric

  • DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent

  • Standard tolerance, unless otherwise stated ±0.25mm

  • Applications


  • Machine Tools

  • Transmissions

  • Speed Reduction

  • FAQs


    What is the module?

    A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.

    Note

    SSN type gears come with M4 grub screws fitted.
    SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy