RS PRO Steel 60 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 60mm Pitch Diam, 14mm Hub Diam
- RS Stock No.:
- 878-7926
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$45.82
(exc. GST)
$50.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $45.82 |
| 10 - 24 | $44.53 |
| 25 - 49 | $42.69 |
| 50 - 249 | $41.49 |
| 250 + | $34.15 |
*price indicative
- RS Stock No.:
- 878-7926
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module | 1 | |
| Number of Teeth | 60 | |
| Material | Steel | |
| Bore Diameter | 6mm | |
| Pitch Diameter | 60mm | |
| Hub Diameter | 14mm | |
| Face Width | 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 1 | ||
Number of Teeth 60 | ||
Material Steel | ||
Bore Diameter 6mm | ||
Pitch Diameter 60mm | ||
Hub Diameter 14mm | ||
Face Width 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
Also known as
- Straight gears
- Straight-cut gears
- Spur wheels
- Spur gearing
Features and Benefits
- Steel EN8 (080M40/080M46) or equivalent
- 20° pressure angle
- Metric
- DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
- Standard tolerance, unless otherwise stated ±0.25mm
Applications
- Machine Tools
- Transmissions
- Speed Reduction
FAQs
What is the module?
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
Note
SSN type gears come with M4 grub screws fitted.
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Related links
- RS PRO Steel 60 Teeth Spur Gear 12mm Bore Diam 40mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 10mm Bore Diam 35mm Hub Diam
- RS PRO 60 Teeth Spur Gear 8mm Bore Diam 21mm Hub Diam
- RS PRO POM 60 Teeth Spur Gear 8mm Bore Diam 18mm Hub Diam
- Igus Igutek P360 60 Teeth Spur Gear 8mm Bore Diam 21mm Hub Diam
- Igus Iguform S270 60 Teeth Spur Gear 8mm Bore Diam 21mm Hub Diam
- RS PRO Steel 30 Teeth Spur Gear 6mm Bore Diam 14mm Hub Diam
- RS PRO POM 30 Teeth Spur Gear 6mm Bore Diam 14mm Hub Diam
