RS PRO Steel 14 Teeth Spur Gear, 1 Module, 6mm Bore, 14 mm Pitch Diam, 11 mm Hub Diam

Get a bulk buy discount

Add 5 more to save $1.40

View bulk pricing options

Subtotal (1 unit)*

$14.73

(exc. GST)

$16.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$14.73-
5 - 24$14.45$1.40
25 +$11.89$71.00

*price indicative

RS Stock No.:
182-7803
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Module

1

Product Type

Spur Gear

Number of Teeth

14

Material

Steel

Bore Diameter

6mm

Pitch Diameter

14mm

Hub Diameter

11mm

Face Width

15mm

Standards/Approvals

DIN 3962, DIN 867, Grade 9 or equivalent, DIN 3963

COO (Country of Origin):
CN

RS PRO Spur Gear


The RS PRO 14 teeth metric steel spur gear has a pitch diameter of 14mm, hub diameter of 10mm and bore diameter of 6mm. The gear has a face width of 15mm. It has a module value of 1.

Features and Benefits


• Standard to DIN 867, DIN 3962, DIN 3963, Grade 9 or equivalent

• Standard tolerances, unless otherwise stated 0.25mm

• Steel EN8 (080M40/080M46)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy