RS PRO Steel 50 Teeth Spur Gear, 1 Module, 6mm Bore, 50 mm Pitch Diam, 14 mm Hub Diam
- RS Stock No.:
- 878-7922
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.75
(exc. GST)
$63.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $57.75 |
| 10 - 24 | $54.88 |
| 25 - 49 | $52.13 |
| 50 - 249 | $49.54 |
| 250 + | $47.07 |
*price indicative
- RS Stock No.:
- 878-7922
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module | 1 | |
| Product Type | Spur Gear | |
| Number of Teeth | 50 | |
| Material | Steel | |
| Bore Diameter | 6mm | |
| Pitch Diameter | 50mm | |
| Hub Diameter | 14mm | |
| Face Width | 5mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | DIN 3962, DIN 867, Grade / Quality 9 or equivalent, DIN 3963 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 1 | ||
Product Type Spur Gear | ||
Number of Teeth 50 | ||
Material Steel | ||
Bore Diameter 6mm | ||
Pitch Diameter 50mm | ||
Hub Diameter 14mm | ||
Face Width 5mm | ||
Pressure Angle 20° | ||
Standards/Approvals DIN 3962, DIN 867, Grade / Quality 9 or equivalent, DIN 3963 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
Also known as
Features and Benefits
Applications
FAQs
What is the module?
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
Note
SSN type gears come with M4 grub screws fitted.
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Related links
- RS PRO Steel 50 Teeth Spur Gear 12 mm Bore Diam 30 mm Hub Diam
- RS PRO Steel 50 Teeth Spur Gear 10 mm Bore Diam 35 mm Hub Diam
- RS PRO Steel 14 Teeth Spur Gear 6 mm Bore Diam 10 mm Hub Diam
- RS PRO Steel 20 Teeth Spur Gear 6 mm Bore Diam 14 mm Hub Diam
- RS PRO Steel 12 Teeth Spur Gear 6 mm Bore Diam 14 mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 6 mm Bore Diam 14 mm Hub Diam
- RS PRO Steel 25 Teeth Spur Gear 6 mm Bore Diam 14 mm Hub Diam
- RS PRO Steel 30 Teeth Spur Gear 6 mm Bore Diam 14 mm Hub Diam
