RS PRO Stainless Steel 24 Teeth Spur Gear, 1 Module, 8mm Bore, 24 mm Pitch Diam, 20 mm Hub Diam

Get a bulk buy discount

Add 6 more to save $6.90

View bulk pricing options

Subtotal (1 unit)*

$79.82

(exc. GST)

$87.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$79.82-
6 - 29$78.67$6.90
30 +$64.74$452.40

*price indicative

RS Stock No.:
521-6749
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spur Gear

Module

1

Number of Teeth

24

Material

Stainless Steel

Bore Diameter

8mm

Pitch Diameter

24mm

Hub Diameter

20mm

Face Width

10mm

Pressure Angle

20°

Standards/Approvals

DIN 867, DIN 3963, DIN 3962

RoHS Status: Exempt

COO (Country of Origin):
GB

Metric Spur Gears Stainless Steel


Stainless steel spur gears providing a range of gear ratios. All gears are module 1.0

Made from SUS303 (JIS 4051) stainless steel

Tensile strength 510N/mm²

Pressure angle 20°

Dimension E 10mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy