- RS Stock No.:
- 182-7810
- Brand:
- RS PRO
37 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.02
(exc. GST)
$33.02
(inc. GST)
Units | Per unit |
1 - 4 | $30.02 |
5 - 24 | $29.43 |
25 + | $24.22 |
- RS Stock No.:
- 182-7810
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Metric spur gear has single module with bore diameter of 8mm and face width of 15mm.
Number of Teeth: 24
Material: Steel
Material: Steel
Specifications
Attribute | Value |
---|---|
Module | 1 |
Number of Teeth | 24 |
Material | Steel |
Bore Diameter | 8mm |
Pitch Diameter | 24mm |
Hub Diameter | 20mm |
Face Width | 15mm |
Related links
- RS PRO Steel 24 Teeth Spur Gear 12mm Bore Diam 38mm Hub Diam
- RS PRO Stainless Steel 24 Teeth Spur Gear 8mm Bore Diam 20mm Hub Diam
- RS PRO Steel 24 Teeth Spur Gear 3mm Bore Diam 8mm Hub Diam
- RS PRO Steel 24 Teeth Spur Gear 10mm Bore Diam 25mm Hub Diam
- RS PRO Steel 16 Teeth Spur Gear 8mm Bore Diam 20mm Hub Diam
- RS PRO Steel 24 Teeth Spur Gear 8mm Bore Diam 28mm Hub Diam
- RS PRO Steel 24 Teeth Spur Gear 6mm Bore Diam 12mm Hub Diam
- RS PRO Steel 24 Teeth Spur Gear 4mm Bore Diam 12mm Hub Diam