SKF 16 Tooth Taper Bush Sprocket, PHS 08B-1TBH16 08 B-1
- RS Stock No.:
- 267-9173
- Mfr. Part No.:
- PHS 08B-1TBH16
- Brand:
- SKF
Subtotal (1 unit)*
$18.35
(exc. GST)
$20.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.35 |
*price indicative
- RS Stock No.:
- 267-9173
- Mfr. Part No.:
- PHS 08B-1TBH16
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 25.4mm | |
| Product Type | Sprocket | |
| Number of Teeth | 16 | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 65.1mm | |
| Hub Diameter | 52mm | |
| Material | Steel | |
| Sprocket Width | 22mm | |
| Acceptable Chain Type | 08 B-1 | |
| Maximum Inside Diameter | 25.4mm | |
| Standards/Approvals | BS EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 25.4mm | ||
Product Type Sprocket | ||
Number of Teeth 16 | ||
Bore Type Taper Bush | ||
Pitch Diameter 65.1mm | ||
Hub Diameter 52mm | ||
Material Steel | ||
Sprocket Width 22mm | ||
Acceptable Chain Type 08 B-1 | ||
Maximum Inside Diameter 25.4mm | ||
Standards/Approvals BS EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 16 Teeth, Taper Bush Bore Type - PHS 08B-1TBH16
This sprocket is a simplex taper bushed component designed for use with the 08B-1 chain type, featuring 16 teeth. Constructed from high-quality steel, it has a pitch diameter of 65.1mm and a maximum bore diameter of 25.4mm. The sprocket is manufactured to meet international standards, ensuring reliability and durability in various applications.
Features & Benefits
• Simplex design allows for straightforward installation onto shafts
• Taper bush provides a secure fit for easy assembly
• Made from Durable steel for longevity and strength
• Hardened teeth across sizes up to 25 ensure effective performance
• Black oxide coating offers resistance to corrosion and wear
• Meets British standards for compatible usage in the UK market
• Taper bush provides a secure fit for easy assembly
• Made from Durable steel for longevity and strength
• Hardened teeth across sizes up to 25 ensure effective performance
• Black oxide coating offers resistance to corrosion and wear
• Meets British standards for compatible usage in the UK market
Applications
• Used in mechanical systems where chain drives are required
• Suitable for various automation needing reliable transmission
• Ideal for engineering projects requiring precision components
• Utilised in manufacturing equipment for enhanced operational efficiency
• Suitable for various automation needing reliable transmission
• Ideal for engineering projects requiring precision components
• Utilised in manufacturing equipment for enhanced operational efficiency
What materials are employed in the construction of this sprocket?
The sprocket is constructed from high-grade steel and carbon steel, ensuring durability and robust performance in demanding environments.
How does the taper bush feature benefit the installation process?
The taper bush enables easy assembly and adjustment, allowing for a secure connection to the shaft without complex tools or procedures.
What are the dimensions of the bore in this sprocket?
The maximum bore diameter of this product is 25.4mm, which can accommodate a variety of shaft sizes for versatile application.
Can this sprocket be used in high-speed applications?
Yes, designed for mechanical efficiency, it can perform effectively in various applications, including those requiring high operational speeds.
Related links
- SKF 16 Tooth Taper Bush Sprocket, PHS 16B-1TBH16 16 B-1
- SKF 16 Tooth Taper Bush Sprocket, PHS 10B-1TBH16 12 B-2
- SKF 19 Tooth Taper Bush Sprocket, PHS 08B-1TBH19 08 B-1
- SKF 18 Tooth Taper Bush Sprocket, PHS 08B-1TBH18 08 B-1
- SKF 42 Tooth Taper Bush Sprocket, PHS 08B-1TB42 08 B-1
- SKF 38 Tooth Taper Bush Sprocket, PHS 08B-1TB38 08 B-1
- SKF 45 Tooth Taper Bush Sprocket, PHS 08B-1TB45 08 B-1
- SKF 15 Tooth Taper Bush Sprocket, PHS 08B-1TBH15 08 B-1
