SKF 19 Tooth Taper Bush Sprocket, PHS 08B-1TBH19 08 B-1
- RS Stock No.:
- 267-9177
- Mfr. Part No.:
- PHS 08B-1TBH19
- Brand:
- SKF
Subtotal (1 unit)*
$25.04
(exc. GST)
$27.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.04 |
*price indicative
- RS Stock No.:
- 267-9177
- Mfr. Part No.:
- PHS 08B-1TBH19
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Bore Diameter | 32mm | |
| Number of Teeth | 19 | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 77.16mm | |
| Material | Steel | |
| Hub Diameter | 63mm | |
| Sprocket Width | 25mm | |
| Maximum Inside Diameter | 32mm | |
| Acceptable Chain Type | 08 B-1 | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Bore Diameter 32mm | ||
Number of Teeth 19 | ||
Bore Type Taper Bush | ||
Pitch Diameter 77.16mm | ||
Material Steel | ||
Hub Diameter 63mm | ||
Sprocket Width 25mm | ||
Maximum Inside Diameter 32mm | ||
Acceptable Chain Type 08 B-1 | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 25mm Sprocket Width, 19 Teeth - PHS 08B-1TBH19
This sprocket is a steel-toothed wheel designed to transmit rotary motion within chain-driven systems using a taper bush mounting. It is intended for industrial power transmission where compatibility with standard roller chain and secure shaft attachment are required.
Features and Benefits:
• Taper bush mounting enables precise shaft clamping
• Nineteen teeth deliver defined engagement with chain
• Accepts 08B-1 chain for matched pitch and load sharing
• BS standard approval supports specification compliance
• Nineteen teeth deliver defined engagement with chain
• Accepts 08B-1 chain for matched pitch and load sharing
• BS standard approval supports specification compliance
Applications
• Suitable for drives using 08B-1 roller chain
• Ideal for machinery requiring taper-bore fixation
• Used with shaft adapters up to 32 mm internal diameter
• Compatible with systems needing a 25 mm face width
• Ideal for machinery requiring taper-bore fixation
• Used with shaft adapters up to 32 mm internal diameter
• Compatible with systems needing a 25 mm face width
What material is the component manufactured from?
It is produced from steel.
How does the hub relate to shaft seating?
The hub measures 63 mm to provide bearing and mounting clearance for support structures.
What is the pitch diameter and why is it important?
The pitch diameter is 77.16 mm, which governs chain engagement geometry and centre distance settings.
What maximum bore can be accommodated with an adapter?
The maximum internal diameter for an adapter is 32 mm.
How wide is the sprocket face for chain contact?
The contact width across the sprocket is 25 mm.
Related links
- SKF 42 Tooth Taper Bush Sprocket, PHS 08B-1TB42 08 B-1
- SKF 38 Tooth Taper Bush Sprocket, PHS 08B-1TB38 08 B-1
- SKF 27 Tooth Taper Bush Sprocket, PHS 08B-1TB27 08 B-1
- SKF 21 Tooth Taper Bush Sprocket, PHS 08B-1TBH21 08 B-1
- SKF 17 Tooth Taper Bush Sprocket, PHS 08B-1TBH17 08 B-1
- SKF 24 Tooth Taper Bush Sprocket, PHS 08B-1TBH24 08 B-1
- SKF 18 Tooth Taper Bush Sprocket, PHS 08B-1TBH18 08 B-1
- SKF 45 Tooth Taper Bush Sprocket, PHS 08B-1TB45 08 B-1
