SKF 38 Tooth Taper Bush Sprocket, PHS 08B-1TB38 08 B-1
- RS Stock No.:
- 267-9168
- Mfr. Part No.:
- PHS 08B-1TB38
- Brand:
- SKF
Subtotal (1 unit)*
$64.07
(exc. GST)
$70.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.07 |
*price indicative
- RS Stock No.:
- 267-9168
- Mfr. Part No.:
- PHS 08B-1TB38
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 38 | |
| Product Type | Sprocket | |
| Bore Diameter | 50.8mm | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 153.8mm | |
| Material | Steel | |
| Hub Diameter | 90mm | |
| Sprocket Width | 32mm | |
| Maximum Inside Diameter | 50.8mm | |
| Acceptable Chain Type | 08 B-1 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 38 | ||
Product Type Sprocket | ||
Bore Diameter 50.8mm | ||
Bore Type Taper Bush | ||
Pitch Diameter 153.8mm | ||
Material Steel | ||
Hub Diameter 90mm | ||
Sprocket Width 32mm | ||
Maximum Inside Diameter 50.8mm | ||
Acceptable Chain Type 08 B-1 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 38 Teeth, 50.8mm Bore size - PHS 08B-1TB38
This sprocket is a steel drive component designed to transmit rotary motion within roller-conveyor and chain-driven assemblies. It interfaces with standard 08B-1 roller chain and uses a taper bush mounting system to secure the hub to a driven shaft, providing a straightforward replacement option for industrial material-handling and power-transmission equipment.
Features & Benefits
• Hardened-steel construction for wear resistance during continuous operation
• 38 teeth optimise engagement frequency for steady chain tracking
• Standards-compliant manufacture supports integration with regulated systems
• Broad hub diameter supports robust load transfer to driven shafts
• 38 teeth optimise engagement frequency for steady chain tracking
• Standards-compliant manufacture supports integration with regulated systems
• Broad hub diameter supports robust load transfer to driven shafts
**Applications**
• Suitable for conveyor drive trains in factory automation
• Ideal for chain-driven indexing tables in electronics assembly
• Used with industrial conveyors in electrical equipment production
• Can be used for replacement on 08B-1 chain conveyor systems
• Suitable for material handling conveyors requiring fixed-speed drives
• Ideal for chain-driven indexing tables in electronics assembly
• Used with industrial conveyors in electrical equipment production
• Can be used for replacement on 08B-1 chain conveyor systems
• Suitable for material handling conveyors requiring fixed-speed drives
What mounting method secures the sprocket to a shaft?
It uses a taper bush arrangement that clamps the hub onto the shaft when the bush is tightened, ensuring concentric alignment and straightforward removal.
Which chain form will engage properly with this part?
The tooth profile matches an 08B-1 roller chain, providing correct pitch engagement and reduced lateral play in the link joint.
How does the hub design affect torque transmission?
The sizeable hub diameter distributes radial load over a larger contact area, lowering bearing loads and improving torque transfer to the shaft interface.
What inspection points should be checked during preventive maintenance?
Monitor tooth profile wear, bush-to-shaft concentricity, and hub fastener torque to maintain smooth chain engagement and limit vibration.
Related links
- SKF 38 Tooth Taper Bush Sprocket, PHS 06B-1TB38 06 B-1
- SKF 38 Tooth Simplex Taper Bush Sprocket, PHS 12B-1TB38 12 B-1
- SKF 38 Tooth Taper Sprocket, PHS 08B-2TB38 08 B-2
- SKF 19 Tooth Taper Bush Sprocket, PHS 08B-1TBH19 08 B-1
- SKF 18 Tooth Taper Bush Sprocket, PHS 08B-1TBH18 08 B-1
- SKF 42 Tooth Taper Bush Sprocket, PHS 08B-1TB42 08 B-1
- SKF 45 Tooth Taper Bush Sprocket, PHS 08B-1TB45 08 B-1
- SKF 15 Tooth Taper Bush Sprocket, PHS 08B-1TBH15 08 B-1
