SKF 42 Tooth Taper Bush Sprocket, PHS 08B-1TB42 08 B-1

Subtotal (1 unit)*

$78.06

(exc. GST)

$85.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.06

*price indicative

RS Stock No.:
267-9170
Mfr. Part No.:
PHS 08B-1TB42
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

50.8mm

Product Type

Sprocket

Number of Teeth

42

Bore Type

Taper Bush

Pitch Diameter

169.94mm

Hub Diameter

100mm

Material

Steel

Sprocket Width

32mm

Maximum Inside Diameter

50.8mm

Acceptable Chain Type

08 B-1

Standards/Approvals

BS, EN

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a taper bush and hub profile on one side of the sprocket to connect to the shaft, with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy