SKF 16 Tooth Taper Bush Sprocket, PHS 16B-1TBH16 16 B-1

Subtotal (1 unit)*

$91.31

(exc. GST)

$100.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.31

*price indicative

RS Stock No.:
267-8976
Mfr. Part No.:
PHS 16B-1TBH16
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

50.8mm

Number of Teeth

16

Product Type

Sprocket

Bore Type

Taper Bush

Pitch Diameter

130.2mm

Material

Steel

Hub Diameter

90mm

Sprocket Width

32mm

Maximum Inside Diameter

50.8mm

Acceptable Chain Type

16 B-1

Standards/Approvals

BS, EN

COO (Country of Origin):
CN

SKF Sprocket, 130.2mm Pitch Diameter, 16 Teeth - PHS 16B-1TBH16


This sprocket is a steel transmission component designed for roller chain systems using a taper bush mounting. It transfers rotary motion between shafts and compatible chains in industrial machinery, offering a robust connection suited to standardised chain interfaces and environments where precise engagement and secure hub mounting are required.

Features and Benefits:


• 16 teeth ensure stable chain engagement and consistent drive RHYTHM
• 130.2mm pitch diameter delivers accurate chain seating for timed drives
• 32mm width supports lateral chain load distribution and wear control
• Taper bush bore type enables concentric mounting and axial adjustment
• Steel construction provides durability for continuous industrial operation
• Hub diameter of 90mm allows secure interfacing with taper bush assemblies

Applications


• Suitable for conveyor system drives in manufacturing plants
• Used with 16 B-1 chain in power transmission setups
• Ideal for mechanical indexing and intermittent motion systems
• Can be used for drive reduction in workshop machinery
• Used for retrofitting existing BS and EN specification equipment

What mounting method secures the component to a shaft?


It uses a taper bush arrangement that tightens onto the shaft for axial and radial stability.

Which chain profile is compatible with this item?


It is compatible with 16 B-1 roller chain specifications for correct tooth engagement.

How does hub sizing affect installation options?


The 90mm hub diameter matches taper bush assemblies, allowing selection of bushes for different shaft diameters up to the inside limit.

What is the maximum shaft accommodation through the bore?


The maximum inside diameter available for shaft passage is 50.8mm.

Which standards does this product meet for specification alignment?


It aligns with BS and EN approvals for component standardisation and interchangeability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy