SKF 13 Tooth Rough Sprocket, PHS 12B-1BH13 12 B-1
- RS Stock No.:
- 267-8871
- Mfr. Part No.:
- PHS 12B-1BH13
- Brand:
- SKF
Subtotal (1 unit)*
$23.39
(exc. GST)
$25.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.39 |
*price indicative
- RS Stock No.:
- 267-8871
- Mfr. Part No.:
- PHS 12B-1BH13
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 13 | |
| Product Type | Sprocket | |
| Bore Diameter | 14mm, 36mm | |
| Bore Type | Rough | |
| Pitch Diameter | 79.59mm | |
| Hub Diameter | 58mm | |
| Material | High Grade Steel | |
| Sprocket Width | 35mm | |
| Maximum Inside Diameter | 36mm | |
| Acceptable Chain Type | 12 B-1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 13 | ||
Product Type Sprocket | ||
Bore Diameter 14mm, 36mm | ||
Bore Type Rough | ||
Pitch Diameter 79.59mm | ||
Hub Diameter 58mm | ||
Material High Grade Steel | ||
Sprocket Width 35mm | ||
Maximum Inside Diameter 36mm | ||
Acceptable Chain Type 12 B-1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 13 Teeth, 79.59mm Pitch Diameter - PHS 12B-1BH13
This sprocket is a simplex transmission wheel designed to drive or be driven by roller chain in industrial power-transmission systems. It is manufactured to European standards and supplied with a single-sided hub and a rough bore to facilitate final machining for shaft attachment. The component is supplied with a black oxide finish and is suited to applications requiring a robust steel drive member with hardened teeth on smaller sizes.
Features & Benefits
• Hardened teeth on small sizes for improved wear resistance
• Black oxide surface finish reducing corrosion tendency
• Single hub design enabling straightforward shaft coupling
• High-grade steel construction for sustained load handling
• Manufactured to international dimensional standards for interchangeability
• Black oxide surface finish reducing corrosion tendency
• Single hub design enabling straightforward shaft coupling
• High-grade steel construction for sustained load handling
• Manufactured to international dimensional standards for interchangeability
**Applications**
• Suitable for conveyors in automation lines
• Ideal for drive trains in mechanical handling equipment
• Used with 12 B-1 roller chains in industrial machinery
• Can be used for retrofitting 13-tooth 12B sprocket replacements
• Ideal for drive trains in mechanical handling equipment
• Used with 12 B-1 roller chains in industrial machinery
• Can be used for retrofitting 13-tooth 12B sprocket replacements
What bore sizes can be finalised on this component?
The rough bore accepts machining to bores between 14mm to 36mm to suit different shaft diameters.
What pitch and chain compatibility should be specified when ordering?
Specify a 19.05 mm pitch for compatibility with 12 B-1 chain and matching chain sprockets.
How large is the hub that locates on the shaft?
The hub has a diameter of 58mm to provide a stable bearing surface for shaft connections.
Which dimensional measure determines the effective rolling circle?
The pitch diameter is 79.59mm, which establishes chain engagement geometry.
Related links
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH13 12 B-2
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH13 06 B-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH13 16 B-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH13 16 B-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH13 08 B-1
- SKF 13 Tooth Rough Sprocket, PHS 40-1BH13 40-1
- SKF 13 Tooth Taper Bush Sprocket, PHS 12B-1TBH13 12 B-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 80-1BH13 80-1
