SKF 37 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH37 08 B-1

Subtotal (1 unit)*

$48.27

(exc. GST)

$53.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.27

*price indicative

RS Stock No.:
267-9161
Mfr. Part No.:
PHS 08B-1BH37
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

50mm

Product Type

Sprocket

Number of Teeth

37

Bore Type

Rough Stock Bore

Pitch Diameter

149.76mm

Hub Diameter

90mm

Material

Steel

Sprocket Width

35mm

Acceptable Chain Type

08 B-1

Maximum Inside Diameter

50mm

Standards/Approvals

BS, EN

COO (Country of Origin):
CN

SKF Sprocket, 35mm Sprocket Width, 37 Teeth - PHS 08B-1BH37


This sprocket is a toothed drive wheel designed for roller chain power transmission in industrial systems. It is manufactured from steel and conforms to recognised British and European standards, providing compatibility with specified chain forms in mechanical drive assemblies. The component is intended for integration into driven or driving shafts where robust tooth engagement is required.

Features and Benefits:


• 37 teeth provide consistent chain engagement and load distribution
• 149.76mm pitch diameter ensures correct chain pitch alignment
• Rough stock bore allows customised shaft fitting on site
• 35mm width supports higher contact area for improved wear life
• Maximum inside diameter50mm accommodates a range of hub configurations
• 90mm hub diameter offers solid bearing and mounting Interface

Applications


• Suitable for use with 08 B-1 roller chain drives
• Used for power transmission in conveyor systems
• Ideal for retrofitting industrial gear assemblies
• Can be used for drives requiring metric pitch compatibility
• Used with shafts requiring a rough bore finish prior to machining

What chain specification does it match?


It is compatible with 08 B-1 chain for direct meshing and correct pitch engagement.

How is the bore prepared for shaft mounting?


The unit is supplied with a rough stock bore intended for final machining and fitting to the required shaft diameter.

Which material properties affect service life?


The steel construction provides load-bearing strength and resistance to deformation under cyclical chain loads.

What standards does it meet?


It meets specified BS and EN approvals indicating conformity with applicable British and European sprocket standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy