SKF SNL 515-612 Plummer Block House -, 65 mm ID
- RS Stock No.:
- 213-2025
- Mfr. Part No.:
- SNL 515-612
- Brand:
- SKF
Subtotal (1 unit)*
$569.17
(exc. GST)
$626.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $569.17 |
*price indicative
- RS Stock No.:
- 213-2025
- Mfr. Part No.:
- SNL 515-612
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 65mm | |
| Material | Cast Iron | |
| Centre Height | 80mm | |
| Mount Hole Size | 16 mm | |
| Length | 280mm | |
| Depth | 115mm | |
| Mount Hole Centre-to-Centre | 230mm | |
| Number of Bolts | 2 | |
| Series | SNL | |
| Height | 155mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 65mm | ||
Material Cast Iron | ||
Centre Height 80mm | ||
Mount Hole Size 16 mm | ||
Length 280mm | ||
Depth 115mm | ||
Mount Hole Centre-to-Centre 230mm | ||
Number of Bolts 2 | ||
Series SNL | ||
Height 155mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
SKF Plummer Block House, Cast Iron Material, 65mm ID, 280mm Length - SNL 515-612
Reduce friction in your machinery and support rotating shafts with this plummer block house from SKF. It comes with a robust seal to stop dust and other contaminants from damaging the bearing. This also helps to keep lubricant inside the bearing, making the unit a long-lasting and low-maintenance choice. Threaded holes in the housing make it simple for you to regrease your bearing as needed to ensure smooth operation. The housing is made of cast iron for resistance to impact and corrosion, so it's suitable for use in demanding environments.
• Pre-drilled mounting holes for a secure and vibration-resistant attachment to your equipment
• Light weight of 8.57g for minimal strain on your equipment
• Compact overall dimensions of 280 (L) x 115 (W) x 155mm (H) to save space in busy setups
Applications
• Chemical processing plants
• Conveyor systems
• Agricultural equipment
Do I need an adapter sleeve for this housing?
Yes, you should use an adapter sleeve (209-3733) to attach a tapered bore to this housing. You'll also need locating rings (506-870) to secure the bearing in place.
- RS Stock No. 0463415
- Mfr. Part No. SNL 516-613 V
Each
$805.81
Related links
- SKF SNL 213 Plummer Block House -, 65 mm ID
- FAG UCP213-J7 Plummer Block House -, 65 mm ID
- SKF SYNT 65 L Plummer Block House -, 65 mm ID
- SKF SYJ 65 TF Plummer Block House -, 65 mm ID
- INA RASE65-214-XL Plummer Block House -, 65 mm ID
- SKF SYNT 65 F Plummer Block House -, 65 mm ID
- SKF SYJ 65 KF Plummer Block House -, 60 mm ID
- SKF SNL 3156 Plummer Block House -, 281.6 mm ID












