INA 19 Tooth Parallel Sprocket, KSR25-B0-08-10-19-08

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$207.41

(exc. GST)

$228.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$207.41-
5 - 9$201.602%
10 - 24$196.235%
25 +$192.107%

*price indicative

RS Stock No.:
194-7238
Mfr. Part No.:
KSR25-B0-08-10-19-08
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Bore Diameter

25mm

Product Type

Sprocket

Number of Teeth

19

Bore Type

Parallel

Pitch Diameter

0.5in

Material

Steel

Sprocket Width

31mm

Maximum Inside Diameter

25mm

Outside Diameter

52mm

Standards/Approvals

No

Schaeffler Sprocket, 19 Teeth, 25mm Bore Diameter - KSR25-B0-08-10-19-08


This idler sprocket is designed for roller chains and features 19 teeth, making it an essential component for various mechanical applications. Constructed from durable steel, this sprocket accommodates a 25mm bore diameter with a width of 31mm, ensuring robust performance in demanding environments. The sprocket is well-suited for use in industrial automation, providing a reliable solution for all heavy-duty sprocket requirements.

Features & Benefits


• Constructed from high-quality steel for durability and longevity

• 19 teeth configuration ensures smooth operation and reliable engagement

• 25mm bore diameter suits various standard mounting options

• Designed for 1/2 inch pitch compatibility for versatile use

• Specifications allow for improved load ratings and performance

• Thickness of 31mm optimises strength for heavy-duty applications

Applications


• Used with roller chains in machinery systems

• Suitable for in the electrical industries

• Ideal for conveyor systems where space and weight considerations are critical

• Employed in environments requiring high load capacity and efficiency

What tolerances should be considered when installing this sprocket?


The upper tolerance for the bore diameter is 0.018mm, while the lower tolerance is 0mm. This ensures precise fitment within the respective assembly.

How does this sprocket perform under heavy loads?


The steel material combined with its robust design allows this idler sprocket to perform exceptionally well under heavy loads, making it ideal for industrial applications requiring durability.

Is this sprocket compatible with other chain standards?


Yes, it is compatible with both ISO and ANSI chain standards, providing flexibility in application across different systems and configurations.

  • RS Stock No. 0312048
  • Mfr. Part No. ARCALUB-X.CHAIN-PINION-10AB1-Z10-G
Each
$511.45
  • RS Stock No. 0312933
  • Mfr. Part No. ARCALUB-X.CHAIN-PINION-10AB1-Z10-W
Each
$511.45
  • RS Stock No. 1947228
  • Mfr. Part No. KSR16-L0-08-10-16-22
Each
$37.74
  • RS Stock No. 1371823
  • Mfr. Part No. KSR16-L0-08-10-16-08
Each
$89.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy