INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-09
- RS Stock No.:
- 194-7229
- Mfr. Part No.:
- KSR16-L0-08-10-18-09
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$108.27
(exc. GST)
$119.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $108.27 |
| 5 - 9 | $105.24 |
| 10 - 24 | $102.44 |
| 25 + | $100.25 |
*price indicative
- RS Stock No.:
- 194-7229
- Mfr. Part No.:
- KSR16-L0-08-10-18-09
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Sprocket | |
| Number of Teeth | 18 | |
| Bore Diameter | 16.2mm | |
| Bore Type | Parallel | |
| Pitch Diameter | 0.5in | |
| Material | Steel | |
| Sprocket Width | 18.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Sprocket | ||
Number of Teeth 18 | ||
Bore Diameter 16.2mm | ||
Bore Type Parallel | ||
Pitch Diameter 0.5in | ||
Material Steel | ||
Sprocket Width 18.3mm | ||
Standards/Approvals No | ||
Schaeffler Sprocket, 18 Teeth, 16.2mm Maximum Bore Diameter - KSR16-L0-08-10-18-09
This sprocket is a roller chain idler unit designed to facilitate efficient power transmission in various mechanical applications. Crafted from steel, it boasts a bore diameter of 16.2mm and features 18 teeth, making it suitable for 1/2 inch pitch requirements. The dimensions and specifications ensure that it meets the robust needs of industrial settings.
Features & Benefits
• High-quality steel construction enhances durability and longevity
• Parallel bore design allows for precise fitting
• Features 18 teeth for effective power transfer
• Optimised dimensions contribute to performance efficiency
• Suitable for both ISO and ANSI chains
• Weighs 0.21kg, promoting easy handling
Applications
• Used for synchronising drive systems
• Ideal for assemblies requiring reliable performance
• Utilised in machinery where space constraints demand compact solutions
• Designed for use in industrial conveyor systems
What are the upper and lower tolerances for the bore?
The upper tolerance for the bore is 0.1mm, while the lower tolerance stands at 0mm, ensuring precise fitting during installation.
How does the thickness of the sprocket impact its performance?
A thickness of 7mm is designed to provide robust engagement with the chain, reducing wear and ensuring reliable operation under heavy loads.
What weight considerations should I keep in mind when deploying this product?
Weighing 0.21 kg, it offers a balance between sturdiness and performance, making it ideal for various applications without adding excessive load to the system.
What is the significance of the pitch diameter?
The pitch circle diameter of 73.1mm is critical for ensuring compatibility with the corresponding chain, promoting seamless operation and effective power transmission.
Related links
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-16
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-08
- INA 18 Tooth Parallel Sprocket, KSR20-B0-08-10-18-08
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-08
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-22
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-15
- INA 13 Tooth Parallel Sprocket, KSR16-L0-12-10-13-08
- INA 17 Tooth Parallel Sprocket, KSR16-L0-10-10-17-09
