INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-08
- RS Stock No.:
- 137-1823
- Mfr. Part No.:
- KSR16-L0-08-10-16-08
- Brand:
- INA
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$89.47
(exc. GST)
$98.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $89.47 | - |
| 5 - 9 | $86.99 | 2% |
| 10 - 24 | $84.70 | 5% |
| 25 + | $82.90 | 7% |
*price indicative
- RS Stock No.:
- 137-1823
- Mfr. Part No.:
- KSR16-L0-08-10-16-08
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Bore Diameter | 16.2mm | |
| Product Type | Sprocket | |
| Number of Teeth | 16 | |
| Bore Type | Parallel | |
| Pitch Diameter | 0.5in | |
| Material | Steel | |
| Sprocket Width | 18.3mm | |
| Outside Diameter | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Bore Diameter 16.2mm | ||
Product Type Sprocket | ||
Number of Teeth 16 | ||
Bore Type Parallel | ||
Pitch Diameter 0.5in | ||
Material Steel | ||
Sprocket Width 18.3mm | ||
Outside Diameter 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Schaeffler Sprocket, 16 Teeth, 16.2mm Maximum Bore Diameter - KSR16-L0-08-10-16-08
This sprocket is an essential component for various mechanical applications. Constructed from robust steel, it features a parallel bore design and comprises 16 teeth, ensuring reliable performance in demanding environments. With a pitch diameter of 12.7mm and a sprocket width of 18.3mm, it is tailored to meet the specifications required in industrial machinery.
Features & Benefits
• Designed with a 16-tooth configuration to optimise power transmission
• Steel construction enhances durability and resistance to wear
• Parallel bore type allows for easy installation on compatible shafts
• Maximum bore diameter of 16.2mm accommodates specific fitting requirements
• Sprocket width dimensions ensure compatibility with standard chains
• Ideal for enhancing the efficiency of machinery in diverse requirements
Applications
• Used for automation systems for motion transmission
• Suitable for mechanical assemblies where space is constrained
• Ideal for conveyor systems for material handling
• Recommended for various industrial equipment for reliable operation
What type of material is used for construction, and how does it impact performance?
It features robust steel construction, providing durability and wear resistance, which is essential for prolonged use in high-stress situations.
How does the bore type affect installation?
The parallel bore design simplifies installation, allowing for straightforward alignment and secure fitting on matched shafts without the need for additional modifications.
What are the implications of the pitch diameter on the sprockets compatibility?
A pitch diameter of 12.7mm ensures compatibility with standard chain types, making it easier to integrate into existing systems without redesigning the assembly.
What maintenance does this sprocket require to ensure longevity?
Regular inspection and lubrication are recommended to minimise wear and tear, ensuring efficient operation and extending the product's lifespan.
Roller Chain Idler Sprocket Units
INA roller chain idler sprocket units are guidance and return units for roller bush chains and roller chains. They can compensate for chain stretch resulting from operation and give smoother system running under high loads and speeds.
Features and Benefits
• Sprocket made from steel or sintered iron;• GA13 lithium soap grease;• Maintenance free
INA
Related links
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-22
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-15
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-16
- INA 16 Tooth Parallel Sprocket, KSR15-B0-08-10-16-08
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-09
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-08
- INA 13 Tooth Parallel Sprocket, KSR16-L0-12-10-13-08
- INA 17 Tooth Parallel Sprocket, KSR16-L0-10-10-17-08
