INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-22
- RS Stock No.:
- 194-7228
- Mfr. Part No.:
- KSR16-L0-08-10-16-22
- Brand:
- INA
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$37.74
(exc. GST)
$41.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $37.74 | - |
| 5 - 9 | $36.68 | 2% |
| 10 - 24 | $35.71 | 5% |
| 25 + | $34.96 | 7% |
*price indicative
- RS Stock No.:
- 194-7228
- Mfr. Part No.:
- KSR16-L0-08-10-16-22
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Bore Diameter | 16.2mm | |
| Product Type | Sprocket | |
| Number of Teeth | 16 | |
| Bore Type | Parallel | |
| Pitch Diameter | 0.5in | |
| Material | Plastic | |
| Sprocket Width | 18.3mm | |
| Outside Diameter | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Bore Diameter 16.2mm | ||
Product Type Sprocket | ||
Number of Teeth 16 | ||
Bore Type Parallel | ||
Pitch Diameter 0.5in | ||
Material Plastic | ||
Sprocket Width 18.3mm | ||
Outside Diameter 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SK
Schaeffler Sprocket, 16 Teeth, 16.2mm Bore Diameter - KSR16-L0-08-10-16-22
This sprocket is an essential component in power transmission systems, specifically designed for use with roller chains. With a maximum bore diameter of 16.2mm and a robust plastic construction, the sprocket is engineered for durability and high performance. It features 16 teeth and a pitch diameter of 1/2 inch, making it ideal for a variety of industrial applications.
Features & Benefits
• Lightweight design enhances ease of installation and handling
• Plastic construction offers resistance against wear and corrosion
• Maximum bore capacity supports versatile mounting options
• Precision-engineered 16-tooth configuration for reliable performance
• Optimised thickness ensures effective torque transfer
• Compatible with both ISO and ANSI chains for broad usability
Applications
• Used in assembly lines for precise motion control
• Suitable for machinery operating in harsh environments
• Employed in conveyor systems for material handling
• Ideal for custom machinery design requiring bespoke specifications
What are the weight specifications for this product?
The sprocket weighs approximately 0.097kg, providing a lightweight solution for installation where weight considerations are crucial while ensuring strength and durability in operation.
How does the material choice affect the performance of this component?
The use of plastic enhances resistance to environmental factors such as moisture and chemicals, thereby extending the life of the sprocket and reducing maintenance needs in demanding settings.
What tolerances are present for the bore diameter?
There are specific tolerances where the upper limit is 16.3mm and the lower limit is 16.2mm, ensuring a secure fit within the driven system to mitigate slippage and maintain efficiency.
Related links
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-08
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-15
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-16
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-08
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-09
- INA 16 Tooth Parallel Sprocket, KSR15-B0-08-10-16-08
- INA 13 Tooth Parallel Sprocket, KSR16-L0-12-10-13-08
- INA 17 Tooth Parallel Sprocket, KSR16-L0-10-10-17-08
