INA 13 Tooth Parallel Sprocket, KSR15-B0-12-10-13-08
- RS Stock No.:
- 194-7226
- Mfr. Part No.:
- KSR15-B0-12-10-13-08
- Brand:
- INA
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$136.43
(exc. GST)
$150.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $136.43 | - |
| 5 - 9 | $132.59 | 2% |
| 10 - 24 | $129.06 | 5% |
| 25 + | $126.32 | 7% |
*price indicative
- RS Stock No.:
- 194-7226
- Mfr. Part No.:
- KSR15-B0-12-10-13-08
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Sprocket | |
| Number of Teeth | 13 | |
| Bore Type | Parallel | |
| Pitch Diameter | 19.05mm | |
| Material | Steel | |
| Sprocket Width | 28.6mm | |
| Maximum Inside Diameter | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Sprocket | ||
Number of Teeth 13 | ||
Bore Type Parallel | ||
Pitch Diameter 19.05mm | ||
Material Steel | ||
Sprocket Width 28.6mm | ||
Maximum Inside Diameter 15mm | ||
Standards/Approvals No | ||
Schaeffler Sprocket, 13 Teeth, 15mm Maximum Bore Diameter - KSR15-B0-12-10-13-08
This sprocket is an essential component for various industrial machinery applications, designed with precise specifications. It features a robust steel construction and incorporates 13 teeth for efficient operation. The sprockets bore type is parallel, enabling seamless integration with compatible machinery, while the maximum bore diameter measures 15mm, optimising its adaptability across different setups.
Features & Benefits
• Constructed from durable steel for extended service life
• Parallel bore type aids in easy alignment and fitting
• Maximum bore diameter of 15mm enhances compatibility
• 3/4 inch pitch diameter suitable for a range of usage
• Sprocket width of 28.6mm offers stability during operation
Applications
• Used in conveyor systems to transfer materials efficiently
• Effective in automated machinery for improved movement
• Integral in mechanical setups requiring precise rotor alignment
• Suitable for creating custom sprocket designs for niche
How does the number of teeth impact performance in machinery?
A sprocket with 13 teeth contributes to effective torque transmission, minimising slippage and wear during operation. This ensures optimal performance in applications where efficiency is crucial.
What benefits does the maximum bore diameter of 15mm provide?
The 15mm maximum bore diameter allows flexible compatibility with various shafts, catering to machines with different specifications, thereby enhancing versatility in usage.
What industries benefit from using this steel sprocket?
This product is particularly beneficial in the automation, electronics, mechanical, and electrical sectors, where reliable and efficient power transmission is required in machinery.
- RS Stock No. 1371827
- Mfr. Part No. KSR16-L0-12-10-13-08
Each
$116.47
- RS Stock No. 0312932
- Mfr. Part No. ARCALUB-X.CHAIN-PINION-08AB2-Z12-G
Each
$547.40
- RS Stock No. 1947231
- Mfr. Part No. KSR16-L0-10-10-17-09
Each
$150.84
- RS Stock No. 1947234
- Mfr. Part No. KSR20-B0-10-10-17-15
Each
$132.53
Related links
- INA 13 Tooth Parallel Sprocket, KSR16-L0-12-10-13-08
- INA 16 Tooth Parallel Sprocket, KSR15-B0-08-10-16-08
- INA 15 Tooth Parallel Sprocket, KSR20-B0-12-10-15-16
- INA 14 Tooth Sprocket, KSR15-B0-10-10-14-08
- INA 20 Tooth Sprocket, KSR15-B0-06-10-20-08
- INA 18 Tooth Parallel Sprocket, KSR20-B0-08-10-18-08
- INA 19 Tooth Parallel Sprocket, KSR25-B0-08-10-19-08
- INA 17 Tooth Parallel Sprocket, KSR20-B0-10-10-17-15











