INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-16

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$140.08

(exc. GST)

$154.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$140.08-
5 - 9$136.162%
10 - 24$132.565%
25 +$129.767%

*price indicative

RS Stock No.:
194-7230
Mfr. Part No.:
KSR16-L0-08-10-18-16
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Number of Teeth

18

Product Type

Sprocket

Bore Diameter

16.20mm

Bore Type

Parallel

Pitch Diameter

12.7mm

Material

Steel

Sprocket Width

18.3mm

Maximum Inside Diameter

16.2mm

Outside Diameter

40mm

Standards/Approvals

No

Schaeffler Sprocket, 40mm Outside Diameter, 18 Teeth - KSR16-L0-08-10-18-16


This sprocket is a steel component designed to transmit rotary motion in Compact chain-drive assemblies. It provides toothed engagement for low- to medium-load mechanical linkages where precise tooth spacing and Durable construction are required. The part is suited to installations requiring a small-diameter driven element with a defined bore for hub mounting.

Features and Benefits:


• 18 teeth improve load distribution and engagement consistency
• 12.7mm pitch diameter ensures accurate chain matching
• Steel construction delivers wear resistance and structural strength
• 18.3mm width supports stable lateral chain guidance
• 16.20mm bore enables secure shaft fitment where clearance permits

Applications


• Used with Compact roller chains in equipment drives
• Suitable for small conveyor drive sprockets
• Ideal for retrofitting maintenance of drive trains
• Can be used for light industrial rotary motion transfer
• Used for prototype assemblies requiring standard pitch

What is the maximum inner mounting size for this part?


The component accepts a maximum inside diameter of 16.2mm for hub or sleeve accommodation.

Which bore specification determines shaft compatibility?


Shaft fit is governed by the 16.20mm bore dimension which defines the nominal inner aperture.

How does the pitch dimension affect chain selection?


Chain engagement must match the 12.7mm pitch diameter to ensure correct tooth-to-link spacing.

What aspect controls lateral chain stability during operation?


The 18.3mm width sets the lateral support envelope to maintain chain alignment.

What material property influences long-term surface durability?


The steel composition provides the fundamental mechanical strength and surface wear resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy