INA 13 Tooth Parallel Sprocket, KSR16-L0-12-10-13-08
- RS Stock No.:
- 137-1827
- Mfr. Part No.:
- KSR16-L0-12-10-13-08
- Brand:
- INA
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$116.47
(exc. GST)
$128.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $116.47 | - |
| 5 - 9 | $113.21 | 2% |
| 10 - 24 | $110.17 | 5% |
| 25 + | $107.84 | 7% |
*price indicative
- RS Stock No.:
- 137-1827
- Mfr. Part No.:
- KSR16-L0-12-10-13-08
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Bore Diameter | 16.2mm | |
| Product Type | Sprocket | |
| Number of Teeth | 13 | |
| Bore Type | Parallel | |
| Pitch Diameter | 3.4in | |
| Material | Steel | |
| Outside Diameter | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Bore Diameter 16.2mm | ||
Product Type Sprocket | ||
Number of Teeth 13 | ||
Bore Type Parallel | ||
Pitch Diameter 3.4in | ||
Material Steel | ||
Outside Diameter 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Roller Chain Idler Sprocket Units
INA roller chain idler sprocket units are guidance and return units for roller bush chains and roller chains. They can compensate for chain stretch resulting from operation and give smoother system running under high loads and speeds.
Features and Benefits
• Sprocket MADE from steel or sintered iron;• GA13 lithium soap grease;• Maintenance free
INA
Related links
- INA 13 Tooth Parallel Sprocket, KSR15-B0-12-10-13-08
- INA 17 Tooth Parallel Sprocket, KSR16-L0-12-10-17-15
- INA 20 Tooth Parallel Sprocket, KSR16-L0-12-10-20-15
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-16
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-09
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-08
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-08
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-22
